VGA to HDMI Cable
VGA to HDMI cable is a type of video cable used to connect devices with different video outputs. VGA (Video Graphics Array) is an analogue video standard commonly found on older computers, monitors, and projectors, while HDMI (High-Definition Multimedia Interface) is a digital video standard commonly used in modern devices such as HDTVs, gaming consoles, and Blu-ray players.
A VGA to HDMI cable is designed to convert the analogue VGA signal into a digital HDMI signal, allowing you to connect a device with a VGA output to a display or device with an HDMI input. This can be useful when you want to connect an older computer or device with a VGA output to a newer HDMI display that doesn't have a VGA input.
The cable typically has a VGA male connector on one end, which plugs into the VGA output on the source device, and an HDMI male connector on the other end, which connects to the HDMI input on the display or device. The cable may also have additional connectors for audio, as VGA does not carry audio signals as HDMI does. In such cases, you may need to connect a separate audio cable to transmit the audio signal from the source device to the display or device.
What are the benefits of VGA to HDMI cable?
- Compatibility: VGA to HDMI cables allow you to connect older devices with VGA outputs to newer displays or devices with HDMI inputs.
- Convenience: Instead of using multiple cables or adapters, a VGA to HDMI cable provides a direct connection between the VGA and HDMI ports, simplifying the setup process. It eliminates the need for additional converters or adapters, reducing clutter and potential points of failure.
- Signal Conversion: VGA to HDMI cables actively convert the analog VGA signal to a digital HDMI signal. This conversion ensures compatibility between the different video standards and allows you to transmit video signals without loss of quality.
- Improved Video Quality: HDMI supports higher resolutions and better image quality compared to VGA.
Popular Searches
- Belden HDMI Cables
- 10m HDMI Cables
- 3m HDMI Cables
- 2m HDMI Cables
- Ultra High Speed HDMI Cables
- 8K HDMI Cables
- HDMI Cables White
- 1m HDMI Cables
- 7m HDMI Cables
- Premium High Speed HDMI Cables
- Micro HDMI Cables
- Mini to HDMI Cables
- 15m HDMI Cables
- 20m HDMI Cables
- 4K HDMI Cables
- 5m HDMI Cables
- HDMI 2.0 Cables
- Newlink HDMI Cables
- HDMI to DVI Cables
- Molex Hdmi Cables
- Roline Hdmi Cables