Spherical Roller Bearings
Spherical roller bearings are a type of bearing which feature spherical shaped rolling elements. Like traditional bearings, spherical roller bearings consist of an inner ring and outer ring. Each ring features a raceway which the rollers sit within. The roller bearing also features cages to keep the rollers distanced and enable smooth rotation.
Spherical roller bearings are ideal for heavy axial and radial loads. Heavy loads can also encounter misalignment. Spherical roller bearings are able to handle misalignment. Sealed spherical roller bearings are also available to reduce contamination. Spherical roller bearings are ideal for large applications which may be prone to misalignment, such as wind turbines and pumps.
Related links
- SKF 21306 CC 30mm I.D Spherical Roller Bearing Spherical Roller...
- SKF 23122 CC/C3W33 110mm I.D Spherical Roller Bearing, 180mm O.D
- SKF 22220EK 100mm I.D Spherical Roller Bearing, 180mm O.D
- SKF 23122 CC/W33 110mm I.D Spherical Roller Bearing, 180mm O.D
- SKF 23032 CC/C3W33 160mm I.D Spherical Roller Bearing, 240mm O.D
- SKF 24122 CC/C4W33 110mm I.D Spherical Roller Bearing, 180mm O.D
- SKF NJ 2206 ECP 30mm I.D Spherical Roller Bearing, 62mm O.D
- SKF 22206 EK/C3 30mm I.D Spherical Roller Bearing, 62mm O.D