Battery Pack Chargers

Battery pack chargers are modules used to replenish electrical energy in batteries, by pushing an electrical current through them. They can only be used with rechargeable (second cell) batteries, as these are the only type of re-usable battery, and may be fixed via mounting bracketsto a wall or surface, or used loose.

How do battery pack chargers work?

Battery pack chargers force an electrical current through a depleted cell, to replace the energy it has lost. They can work in a number of different ways.

  • simple chargers push a constant current into the battery, not adjusting when the energy is restored
  • trickle chargers continue to replenish the energy of the battery at a low rate when it is fully charged
  • timer based chargers switch off after a given time limit, to preserve the battery

Types of battery pack chargers

Battery pack chargers very mainly in the types of battery they fit. Different batteries have different chemical make-ups, so you will have to choose a charger that is suitable to use with your batteries, whether lithium, NiCd, or NiMH, for example. Some battery chargers are able to charge more than one cell at a time.


...
Read more Read less

Filters

Viewing 61 - 62 of 62 products
Results per page
Description Price Chemistries Charged Input Voltage Maximum Output Power Output Connectors Plug Type Safety Timer Dimensions Number of Cells Charged Weight Output Current Output Voltage
RS Stock No. 183-1594
Mfr. Part No.3546000054
BrandMascot
£60.63
Each
Units
Lithium-Ion 90 → 264V ac 28W Battery Clip, DC Connection, Open End, Push-On AUS, EU, UK, USA Yes 124 ´ 50 ´ 37mm 4 220g 1.6A 16.8V
RS Stock No. 183-1593
Mfr. Part No.3546000053
BrandMascot
£60.63
Each
Units
Lithium-Ion 90 → 264V ac 23W Battery Clip, DC Connection, Open End, Push-On AUS, EU, UK, USA Yes 124 ´ 50 ´ 37mm 2 220g 2.7A 8.4V
Related Products
Plug-in charger for lead acid batteries from 2 ...
Description:
Plug-in charger for lead acid batteries from 2 V → 24 VAfter connecting the battery pack to be charged, the device automatically adjusts to the correct battery voltage Protected against short-circuit and reverse polarity Suitable for standby and parallel operation Including terminal crocidile clips for connecting the lead acid battery. ...
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection ...
Description:
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN 60601.
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection ...
Description:
Fast, programmable Ni/Cd and Ni/MH battery charger.Automatic detection of completed charge. Protected against current overloads and polarity reversal.Includes EU, UK, US & AUS input plugs plus 2.1mm & 2.5mm output plugs Approved for medical devices: EN 60601.
Programmable fast charger capable of charging 5 → ...
Description:
Programmable fast charger capable of charging 5 → 10 Ni / Cd and Ni / MH cells.Automatic detection of completed charge. Protected against current overloads and polarity reversal.Approved for medical devices: EN 60601.