Battery Chargers

A Battery charger is a device that was designed to put energy into a secondary cell to recharge a battery.

How does it work?
First you have to make sure you have the right type of battery that allows for recharging. From here, you connect the battery to the charger unit. Once a current starts to flow, the electrodes that have depleted out of the batteries are essentially reversed and recharged back to their original state at which point they fill up and cut off charging once maximum capacity is reached. A typical rechargeable battery can be charged many times.
Overcharging is generally worse than undercharging. The extra energy causes heating up and building up pressure inside, which can make them rupture, leach chemicals or gas and sometimes even explode.
Different types of rechargeable batteries respond best to different types of charging, therefore being able to pick a charger suitable for one type of battery many not work well with another. In other words, we should not charge a mobile phone with a car battery charger, but neither should we charge NiMH batteries with a nicad charger.

Types of Batteries Charged:
Lead- and lithium-based chargers operate on constant current constant voltage (CC/CV). Nickel-based batteries charge with constant current and the voltage is allowed to rise freely. There are battery chargers available for standard sizes, for example, AA, AAA, C, D and 9V. There are also battery chargers available for larger lead-acid batteries.
Some battery chargers have slots for the smaller cells to be placed into for charging. These often fit straight into a plug socket for power. Other battery chargers come with crocodile clip connectors to connect to larger, lead-acid batteries.

Features and benefits
• Cost effective
• Eco-friendly for the environment
• Charge several chemistries including lithium-ion, NiCd, NiMH
• Some will work in your car if they have an adapter
• Fast charging times
• Handy lights that change colour to indicate completion

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Battery Sizes Charged Number of Batteries Charged Chemistries Charged Plug Type Batteries Included Model Number Car Lighter Adaptor Charging Time Battery Type Charged Dimensions Charge Current Input Voltage Maximum Output Power Number of Charge Stages
RS Stock No. 793-4098
Mfr. Part No.CEP1H37
BrandCTEK
£48.31
Each
Units
- 1 - EU No XS 800 - - Lead Acid 142 x 51 x 36mm 800mA 220 → 240V ac - 6
RS Stock No. 793-4092
Mfr. Part No.CEP1H77
BrandCTEK
£82.69
Each
Units
- 1 - EU No MXS 5.0 - - Lead Acid 168 x 65 x 38mm 5A 220 → 240V ac - 8
RS Stock No. 793-4086
Mfr. Part No.CEP1H78
BrandCTEK
£171.07
Each
Units
- 1 Lead Acid EU No MXS 10 - - Lead Acid 197 x 93 x 49mm 10A 220 → 240V ac - 8
RS Stock No. 793-4095
Mfr. Part No.CEP1H54
BrandCTEK
£142.75
Each
Units
- 1 - EU No MXS 7.0 - - Lead Acid 191 x 89 x 48mm 7A 220 → 240V ac - 8
RS Stock No. 901-5859
Mfr. Part No.CT5 Start&Stop
BrandCTEK
£92.67
Each
Units
- 1 - EU No CT5 Start&Stop - - Lead Acid - 3.8A 220 → 240V ac - 3
RS Stock No. 835-2722
Mfr. Part No.MultiXS 25000
BrandCTEK
£485.24
Each
Units
- 1 - - No MultiXS25000 - - Lead Acid 233 x 128 x 64mm 25A 230V - 8
RS Stock No. 835-2728
Mfr. Part No.MXS3.8
BrandCTEK
£76.62
Each
Units
- 1 - EU No MXS 3.8 - - Lead Acid 165 x 61 x 38mm 3.6A 230V - -
RS Stock No. 835-2731
Mfr. Part No.XC 0.8
BrandCTEK
£55.46
Each
Units
- 1 - EU No XC 0.8 - - Lead Acid 142 x 51 x 36mm 800mA 230V - 4
RS Stock No. 901-5840
Mfr. Part No.XS 5.0
BrandCTEK
£98.53
Each
Units
- 1 - EU No XS - - Automotive, LiFePO4 168 x 65 x 40mm 5A 220 → 240V ac - 8