Battery Charger Connection Cords & Adapters

Filters

Viewing 21 - 23 of 23 products
Results per page
Description Price For Use With
RS Stock No. 161-1571
Mfr. Part No.TM470
BrandTecMate
£63.83
Each
Units
OptiMATE LiFePO4 Lithium Batteries
RS Stock No. 161-1576
Mfr. Part No.TM270
BrandTecMate
£164.69
Each
Units
OptiMATE LiFePO4 Lithium Batteries
RS Stock No. 2508831054
Mfr. Part No.968
BrandKeystone
£0.78
Each
Units
-
Related Products
The 3 modes (constant current, timed constant voltage, ...
Description:
The 3 modes (constant current, timed constant voltage, continuous ’float’) optimise the charging process and permit the charger to be left connected indefinitely3-colour LED charge status indicator Input: 190 to 264VReverse-polarity and short-circuit protected Low leakage current - unit can be left connected without mains input EN 60601 medical approval. ...
Output Voltages: 405-8637 - 24V 405-8621 - 12V. ...
Description:
Output Voltages: 405-8637 - 24V 405-8621 - 12V. The three-stage regime permits the charger to be left connected indefinitely3 colour LED charge status indication Wide input range Approved for medical applications2240 2pin IEC 320 (C8) Mains input, exchangeable 2.1/2.5mm adapter output.2040 / 9940 3pin IEC 320 (C8) Mains input, crocodile ...
The CTEK START/STOP Battery Charger & Maintainer has ...
Description:
The CTEK START/STOP Battery Charger & Maintainer has been specially designed to provide safe and easy charging and maintenance for vehicles equipped with the new generation START/STOP technology.To ensure the vehicle's START/STOP function operates effectively to deliver maximum fuel efficiency and minimum environmental impact, the battery has to be properly ...
3 stage charge control with current detection as ...
Description:
3 stage charge control with current detection as charge termination Medical approved (EN 60601)Universal input voltage (90-264Vac)2-pin IEC 320 input connection2.1x5.5x12mm output connector (mating connector 656-3901 for 2.1mm straight in line socket to 1.8m unterminated cable, sold separately)For direct connection to a panel socket the mating connection is 487-832 or ...