Battery Chargers
A battery charger is a device designed to push electrical energy through a secondary cell or a battery to recharge it. Different types of rechargeable batteries respond best to different types of charging; therefore it is important to know which charger or chargers are applicable for the different batteries that you need to recharge. For example, a mobile phone should not be charged with a car battery charger, neither should a NiCd charger be used to charge NiMH batteries.
How do battery chargers work?
A typical rechargeable battery can be charged many times. Firstly, it is important to be sure that the battery in question is indeed the type that allows for recharging. If it is rechargeable, it can be connected to the charger unit. Once the current start to flow, the electrodes that have depleted out of the batteries are recharged and the battery's energy is restored. It is important to cut off charging once maximum capacity is reached, or the batteries will have to expend excess energy and will overheat, leading to risk of rupture, chemical leaks, or sometimes even the explosion of the battery.
What are the different methods of battery charging?
As there are different chemical contents in different batteries, there are different methods of battery charging that are the most suitable for each chemistry and battery type. There are battery chargers available for standard sizes, including AA, AAA, C, D, and 9V, and there are also battery chargers available for larger lead-acid batteries. Some battery chargers have slots for the smaller cells to be placed into for charging and these often fit straight into a plug socket for power. Other battery chargers come with crocodile clip connectors to connect to larger, lead-acid batteries.Lead- and lithium-based chargers operate on constant current constant voltage (CC/CV).Nickel-based batteries charge with constant current and the voltage is allowed to rise freely.
Types of battery chargers:
Lead Acid Battery ChargersFeatures and Benefits
Cost effective - by recharging batteries, they can be reused multiple times before being disposed. Recharging allows for a battery's performance life to be expanded and prevents them from being sent to landfillPopular Searches
Related links
- Battery Testers
- Ansmann Comfort Multi Battery Charger For NiMH 9V AAA D 1.2V 15mA
- Mascot 2440000212 Battery Charger For Lead Acid 6 Cell 12V 4A with EU plug
- Ansmann 1001-0094-44-520 Battery Charger For NiMH 9V AAA with UK plug
- Ansmann 1001-0094-01-520 Battery Charger For NiMH 9V AAA with EU...
- Ansmann 1001-0094-44-02520 Battery Charger For NiMH 9V AAA with UK...
- Ansmann Battery Charger For Lithium-Ion AAA 22650 18500 16340, 14500
- Gp Batteries B631 Battery Charger For 9V AAA D 6 Cell 2.8V 290mA