Description | Price | Capacity | Nominal Voltage | Sub Range | Dimensions | Terminal Type | Construction | Designed for Cyclic Application | Application | Weight | Flame Resistant | Designed High Rate Application | Eurobat Classification | Operating Temperature Range | Brand Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
537-7305
BrandRS PRO
|
£33.31
Each
Units
|
12Ah | 12V | - | 151 x 98 x 95mm | Faston F1 | AGM | Yes | UPS | 3.5kg | - | - | 3 to 5 Years | -15 → +50°C | - | |
RS Stock No.
150-1560
BrandRS PRO
|
£33.84
Each
Units
|
12Ah | 12V | - | 151 x 98 x 95mm | T1 | AGM | Yes | UPS | 3.5kg | Yes | - | 3 to 5 Years | -15 → +50°C | - | |
RS Stock No.
597-841
Mfr. Part No.NP12-12
BrandYuasa
|
£44.87
Each
Units
|
12Ah | 12V | - | 151 x 98 x 97.5mm | Faston F2 | AGM | - | - | 4.1kg | - | - | 3 to 5 Years | -20 → +60°C | NP | |
RS Stock No.
614-2475
Mfr. Part No.Y12-12
BrandYuasa
|
£35.69
Each
Units
|
12Ah | 12V | - | 97.5 x 151 x 98mm | Tab | AGM | - | - | 4kg | - | - | 3 to 5 Years | -15 → +60°C | YUCELL | |
RS Stock No.
843-1314
Mfr. Part No.FG21202
BrandFiamm
|
£30.68
Each
Units
|
12Ah | 12V | - | 151 x 98 x 100mm | Faston F2 | AGM | - | - | 3.7kg | - | - | 3 to 5 Years | -20 → +50°C | - | |
RS Stock No.
532-9794
Mfr. Part No.RE12-12L
BrandYuasa
|
£61.19
Each
Units
|
12Ah | 12V | - | 98 x 151 x 98mm | Faston F2 | AGM | - | - | 4.2kg | - | - | 6 to 9 Years | -15 → +50°C | RE | |
RS Stock No.
720-2975
Mfr. Part No.LC-CA1212P
BrandPanasonic
|
£67.10
Each
Units
|
12Ah | 12V | - | 94 x 98 x 151mm | Faston F1 | AGM | Yes | - | 3.8kg | - | Yes | - | -15 → +50°C | - | |
RS Stock No.
843-1370
Mfr. Part No.FGC21202
BrandFiamm
|
£38.21
Each
Units
|
12Ah | 12V | - | 151 x 98 x 100mm | Faston F2 | AGM | - | - | 4.2kg | - | - | 3 to 5 Years | -20 → +50°C | - | |
RS Stock No.
614-1949
Mfr. Part No.Y12-12FR
BrandYuasa
|
£43.72
Each
Units
|
12Ah | 12V | - | 97.5 x 151 x 98mm | Tab | AGM | Yes | - | 4kg | - | - | 3 to 5 Years | -15 → +60°C | YUCELL | |
RS Stock No.
189-1573
Mfr. Part No.12FGH50
BrandFiamm
|
£43.10
Each
Units
|
12Ah | 12V | FGH | 151 x 98 x 100mm | - | VRLA AGM | Yes | - | 4.2kg | Yes | Yes | 3 to 5 Years | Maximum of +25°C | - | |
RS Stock No.
193-4665
Mfr. Part No.6-CNFJ-12
BrandENIX Energies
|
£62.49
Each
Units
|
12Ah | 12V | - | - | Standard | - | - | - | - | - | - | - | -40 → +70°C | - | |
RS Stock No.
189-1577
Mfr. Part No.12FGHL48
BrandFiamm
|
£46.87
Each
Units
|
12Ah | 12V | FGHL | 151 x 98 x 100mm | - | VRLA AGM | Yes | - | 4.2kg | Yes | Yes | 10 to 12 Years | Maximum of +25°C | - |