C Rechargeable Batteries
C batteries are known as 'dry cell' batteries, due to the fact that they were created to operate in applications or products with minimal internal moisture. C batteries are larger than other standard dry cell batteries, such as AA and AAA, and as such they offer a reliability and longevity you may not get from other batteries in the same circumstances. Rechargeable C batteries have a slightly different chemical composition from standard C batteries, allowing their energy levels to be replenished and extending the shelf life of the battery.
C batteries are built to the standard size of 50mm/1.97inches in length x 26.2mm/1.03inches in diameter.
C batteries are also known as R14s, following their designation by the International Electrotechnical Commission (IEC).
What are C batteries used for?
Typically for high drain applications like torches, digital cameras or security lighting, where you require a battery that will last a long time, the C battery can be installed to suit those needs. Coming in a variety of brands and capacities, always check what applications you will be using them for. For help choosing the type of battery best suited to your needs, please see our C batteries guide.
Due to their energy density, C batteries are ideal for portable devices which consume mid-high levels of power. They are widely used in:
- Torches
- Cameras
- Radios
- Intruder alarms
- Musical instruments
- Walkie-talkies
- Toys
What types of rechargeable C batteries are there?
C batteries are available in standard (non-rechargeable) and rechargeable types, each with their own strengths and weaknesses. For more information on our non-rechargeable C batteries, please visit our range here.
As the name suggests, rechargeable C batteries can be recharged hundreds of times, making them a truly sustainable choice. Some C size rechargeable batteries are built into the device that they power, such as smartphones, laptops and other portable devices, while removable models require a separate adapter for the charging process.
There are various different types of rechargeable C batteries available, including:
- NiMH (nickel-metal hydride)
- NiCd (nickel-cadmium)
- Li-ion (lithium ion)
Popular Searches
Related links
- C Batteries
- Duracell Recharge Ultra Duracell NiMH Rechargeable C Batteries, 2.2Ah
- Panasonic NiMH Rechargeable C Batteries, 2.8Ah
- RS PRO NiMH Rechargeable C Batteries, 3Ah
- Ansmann MaxE Ansmann NiMH Rechargeable C Batteries, 4.5Ah
- GP Batteries Gp Batteries Rechargeable C Batteries, 3Ah
- RS PRO NiMH Rechargeable C Batteries, 4Ah
- A Complete C Battery Guide