Description | Price | Connection Type | Display Type | Backlighting | Input Type | Count Capacity | Maximum Count Frequency | Output / Interface | Reset Method | Supply Voltage | Number of Digits | Count Direction | Display Range | Digit Height | Approvals | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
297-1178
Mfr. Part No.3.220.401.075
BrandKubler
|
£19.78
Each
Units
|
Screw | - | - | Voltage | 99999.99 | - | - | No Reset | 187 → 264 V ac | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
297-1128
Mfr. Part No.0.135.200.373
BrandKubler
|
£30.83
Each
Units
|
Tab | - | - | Voltage | 99999.9 | - | - | No Reset | 10 |
6 | Up | 0 |
3.5 mm | - | |
RS Stock No.
433-3843
Mfr. Part No.6.134.012.860
BrandKubler
|
£58.72
Each
Units
|
Screw | LCD | Yes | Voltage | 99999.99 | - | - | Electrical, Manual | 0 → 0.7 V dc | 8 | - | 0 → 99999.99 | 8 mm | - | |
RS Stock No.
433-3821
Mfr. Part No.6.134.012.853
BrandKubler
|
£46.69
Each
Units
|
Screw | LCD | No | Voltage | 99999.99 | - | - | Electrical, Manual | 10 → 260 V ac/dc | 8 | - | 0 → 99999.99 | 8 mm | - | |
RS Stock No.
297-1162
Mfr. Part No.3.220.401.074
BrandKubler
|
£19.78
Each
Units
|
Screw | - | - | Voltage | 99999.99 | - | - | No Reset | 100 → 130 V ac | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
297-1156
Mfr. Part No.3.220.401.351
BrandKubler
|
£32.48
Each
Units
|
Screw | - | - | Voltage | 999999.99 | - | - | No Reset | 10 → 30 V dc | 8 | - | 0 → 999999.99 | 4 mm | - | |
RS Stock No.
704-0676
Mfr. Part No.3.474.911.373
BrandKubler
|
£26.12
Each
Units
|
Screw | - | - | Voltage | 999999.9 | - | - | No Reset | 10 → 80 V dc | 7 | - | 0 → 999999.9 | 4 mm | - | |
RS Stock No.
297-1055
Mfr. Part No.3.240.201.075
BrandKubler
|
£22.33
Each
Units
|
Screw | - | - | Voltage | 99999.99 | - | - | No Reset | 187 → 264 V ac | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
297-1027
Mfr. Part No.3.240.201.351
BrandKubler
|
£36.77
Each
Units
|
Screw | - | - | Voltage | 999999.99 | - | - | No Reset | 10 |
8 | - | 0 |
4 mm | - | |
RS Stock No.
442-8373
Mfr. Part No.3.102.101.383
BrandKubler
|
£29.71
Each
Units
|
Clamp | - | - | Voltage | 99999.99 | - | - | No Reset | 4.5 → 35 V dc | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
307-6836
Mfr. Part No.3.167.211.075
BrandKubler
|
£40.63
Each
Units
|
Screw | - | - | Voltage | 9999.99 | - | - | Manual | 187 → 264 V ac | 6 | - | 0 → 9999.99 | 4.5 mm | - | |
RS Stock No.
704-0689
Mfr. Part No.3.474.901.075
BrandKubler
|
£19.37
Each
Units
|
Screw | - | - | Voltage | 99999.99 | - | - | No Reset | 187 → 264 V ac | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
704-0670
Mfr. Part No.3.474.901.084
BrandKubler
|
£19.37
Each
Units
|
Screw | - | - | Voltage | 99999.99 | 60Hz | - | No Reset | 100 → 130 V ac | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
433-3815
Mfr. Part No.6.134.012.850
BrandKubler
|
£37.72
Each
Units
|
Screw | LCD | No | Voltage | 99999.99 | - | - | Electrical, Manual | 0 → 0.7 V dc | 8 | - | 0 → 99999.99 | 8 mm | - | |
RS Stock No.
297-1099
Mfr. Part No.0.135.100.373
BrandKubler
|
£30.83
Each
Units
|
Tab | - | - | Voltage | 99999.9 | - | - | No Reset | 10 → 80 V dc | 6 | Up | 0 → 99999.9 | 3.5 mm | - | |
RS Stock No.
442-8345
Mfr. Part No.3.100.200.383
BrandKubler
|
£23.22
Each
Units
|
Wire Lead | - | - | Voltage | 99999.99 | - | - | No Reset | 4.5 → 35 V dc | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
297-1049
Mfr. Part No.3.240.201.074
BrandKubler
|
£22.33
Each
Units
|
Screw | - | - | Voltage | 99999.99 | - | - | No Reset | 100 → 130 V ac | 7 | - | 0 → 99999.99 | 4 mm | - | |
RS Stock No.
261-3147
Mfr. Part No.6.523.012.300
BrandKubler
|
£83.82
Each
Units
|
Screw | LED | - | - | 999999 | - | - | Electrical, Manual | 10 → 30 V dc | 6 | - | 0 → 999999 | 8 mm | - | |
RS Stock No.
915-5929
Mfr. Part No.3.220.401.084
BrandKubler
|
£19.78
Each
Units
|
Screw Terminal | Digital | - | Voltage | - | 60Hz | - | No Reset | 100 → 130 V ac | 7 | Adding | - | 4 mm | cULus Listed, DIN 40050, E128604, UL Listed | |
RS Stock No.
433-3837
Mfr. Part No.6.135.012.853
BrandKubler
|
£46.69
Each
Units
|
Screw | LCD | No | Voltage | 99999999 | - | - | Electrical, Manual | 10 → 260 V ac/dc | 8 | - | 0 → 99999999 | 8 mm | - |