Description | Price | Supply Voltage | Count Mode | Display Type | Input Type | Connection Type | Reset Method | Number of Digits | Mounting Type | Output / Interface | Count Direction | Digit Height | Backlighting | Maximum Count Frequency | Display Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
492-7319
Mfr. Part No.CUB5B000
BrandRed Lion
|
£106.44
Each
Units
|
9 → 28 V dc | Seconds | LCD | Voltage | Screw | Manual | 8 | Panel Mount | Relay | Bi-Directional | 11.7 mm | Yes | 20kHz | -9999999 → 9999999 | |
RS Stock No.
492-7325
Mfr. Part No.CUB5R000
BrandRed Lion
|
£96.11
Each
Units
|
9 → 28 V dc | Seconds | LCD | Voltage | Screw | Manual | 8 | Panel Mount | Relay | Bi-Directional | 11.7 mm | - | 20kHz | -9999999 → 9999999 | |
RS Stock No.
905-5658
Mfr. Part No.PAXI0020
BrandRed Lion
|
£240.67
Each
Units
|
85 → 250 V ac | - | LED | Logic, Voltage | Plug-in Terminal | No Reset | 5 | DIN | Alarm | - | - | - | - | - | |
RS Stock No.
905-5431
Mfr. Part No.C48CS103
BrandRed Lion
|
£169.98
Each
Units
|
85 → 250 V ac | - | LCD | Current, Logic, Voltage | Screw-Terminal | Automatic | 6 | DIN | Current, Logic, Voltage | Bi-Directional | 5.08 (Secondary Display) mm, 7.62 (Main Display) mm | Yes | 50/60Hz | - | |
RS Stock No.
905-5535
Mfr. Part No.DT800000
BrandRed Lion
|
£83.40
Each
Units
|
9 → 28 V dc | - | LCD | Logic, Voltage | Screw-Clamp Terminal | No Reset | 5 | Panel Mount | Voltage | - | 15.2 mm | Yes | 10Hz | - | |
RS Stock No.
905-5422
Mfr. Part No.C48CS003
BrandRed Lion
|
£140.59
Each
Units
|
85 → 250 V ac | - | LCD | Current, Logic, Voltage | Screw-Terminal | Automatic | 6 | DIN | Current, Logic, Voltage | Bi-Directional | 5.08 (Secondary Display) mm, 7.62 (Main Display) mm | - | 50/60Hz | - | |
RS Stock No.
282-6450
Mfr. Part No.C48CB104
BrandRed Lion
|
£194.60
Each
Units
|
85 → 265 V ac | - | LCD | Voltage | Screw | Automatic, Manual | 6 | Panel Mount | Relay | Bi-Directional | 7 mm | Yes | 11kHz | - | |
RS Stock No.
905-5501
Mfr. Part No.CUB5TB00
BrandRed Lion
|
£106.44
Each
Units
|
9 → 28 V dc | - | LCD | - | Screw | - | 8 | Panel Mount | - | - | 11.7 mm | - | - | 0 → 999999 | |
RS Stock No.
905-5668
Mfr. Part No.PAXLCR00
BrandRed Lion
|
£159.65
Each
Units
|
21.6 → 250 V dc, 50 → 250 V ac | - | LED | Logic, Voltage | Cage Clamp | Manual | 6 | Panel Mount | Voltage | Bi-Directional | 14.2 mm | - | 25kHz | - | |
RS Stock No.
905-5494
Mfr. Part No.CUB4L800
BrandRed Lion
|
£70.69
Each
Units
|
9 → 28 V dc | - | LCD | Voltage | Screw-Clamp Terminal | Automatic | 8 | Panel Mount | Voltage | Up | 11.7 mm | Yes | - | - | |
RS Stock No.
653-7592
Mfr. Part No.LD200400
BrandRed Lion
|
£365.38
Each
Units
|
- | Seconds | LED | Logic | Screw | Manual | 4 | Panel Mount | Relay | Bi-Directional | 57 mm | - | 35kHz | 0 → 99999 | |
RS Stock No.
720-0519
Mfr. Part No.CUB7CCG0
BrandRed Lion
|
£64.34
Each
Units
|
- | Seconds | LCD | Logic, Voltage | Plug | Manual | 8 | Panel Mount | - | Up | 8.9 mm | Yes | 10kHz | - | |
RS Stock No.
466-1249
Mfr. Part No.PAXLR000
BrandRed Lion
|
£140.59
Each
Units
|
85 → 250 V ac | Seconds | LED | Voltage | - | - | 6 | Panel Mount | - | Bi-Directional | 14 mm | - | 35kHz | 0.00001 to 9.9999 | |
RS Stock No.
282-6444
Mfr. Part No.C48CD102
BrandRed Lion
|
£183.48
Each
Units
|
85 → 250 V ac | Seconds | LCD | Voltage | Screw | Manual | 6 | Panel Mount | Relay | - | 7.62 mm | Yes | - | 0 to 999999 | |
RS Stock No.
327-5847
Mfr. Part No.C48CD112
BrandRed Lion
|
£194.60
Each
Units
|
18 → 36 V dc | Seconds | LCD | Voltage | Screw | Manual | 6 | Panel Mount | Relay | - | 7.62 mm | Yes | - | 0 → 999999 | |
RS Stock No.
905-5709
Mfr. Part No.PAXTM000
BrandRed Lion
|
£154.89
Each
Units
|
85 → 250 V ac | - | LED | Logic, Voltage | Cage Clamp | Manual | 6 | Panel Mount | Voltage | Up | 14.2 mm | - | 50Hz | - | |
RS Stock No.
905-5674
Mfr. Part No.PAXLPT00
BrandRed Lion
|
£205.72
Each
Units
|
- | - | LED | - | Terminal | - | 6 | Panel Mount | - | - | 14.2 mm | - | - | 0 → 999999 | |
RS Stock No.
282-6438
Mfr. Part No.C48CD002
BrandRed Lion
|
£173.16
Each
Units
|
85 → 250 V ac | Seconds | LCD | Voltage | Screw | Manual | 6 | Panel Mount | Relay | Bi-Directional | 7.62 mm | - | 11kHz | 0 → 999999 | |
RS Stock No.
653-7615
Mfr. Part No.LD2006P0
BrandRed Lion
|
£473.40
Each
Units
|
- | Seconds | LED | Logic | Screw | Manual | 6 | Panel Mount | Relay | Bi-Directional | 101 mm | - | 35kHz | 0 → 99999 | |
RS Stock No.
905-5510
Mfr. Part No.CUB5TR00
BrandRed Lion
|
£96.11
Each
Units
|
9 → 28 V dc | - | LCD | Voltage | Screw-Terminal | No Reset | 7 | Panel Mount | Relay | Up | 11.7 mm | - | - | - |