- RS Stock No. 209-2468
- Mfr. Part No. IMF12-04BPONC0S
Subtotal (1 unit) £46.15(exc. VAT)£46.15/unit | SICK | Inductive Proximity Sensor | - | M12 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | 4-Pin | IP69K, IP68 | IMF12 | - | - | - | 65mm | - | 12mm | - | Flush | - | Stainless Steel | 30V | Metal | - | 30V dc | 4mm | -40°C | - | 100°C | - | EN 60529, EN 60947-5-2, ISO 20653:2013-03 | 200mA | 2kHz | Unshielded |
|
Subtotal (1 unit) £42.42(exc. VAT)£42.42/unit | | Inductive Proximity Sensor | - | M8 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | 3-Pin M8 | IP68 | - | - | - | - | 50mm | - | 8mm | - | Flush | - | Stainless Steel | 30V | Plastic | - | 30V dc | 2mm | -40°C | - | 100°C | - | CE, cULus, EN, ISO, RoHS, UL | 200mA | 4kHz | Shielded |
|
- RS Stock No. 266-8195
- Mfr. Part No. IHM06-02BPSVW2S
Subtotal (1 unit) £51.12(exc. VAT)£51.12/unit | SICK | Inductive Proximity Sensor | - | 6.5 mm | Barrel | - | PNP | - | - | - | - | - | Cable | IP67 | IMM | - | - | - | 42.3mm | - | 6.5mm | 42.3mm | Flush | - | Stainless Steel | 30V | - | - | 30V dc | 2mm | -25°C | - | 70°C | - | UL, EN 60947-5-2, EAC, CE | 200mA | 5kHz | Shielded |
|
- RS Stock No. 785-8409
- Mfr. Part No. E2E-C04S12-WC-B1 2M
Subtotal (1 unit) £49.51(exc. VAT)£49.51/unit | Omron | Inductive Proximity Sensor | - | - | Barrel | - | PNP | - | - | - | - | - | Pre-Cabled | IP67 | E2E | - | - | - | 25.1mm | - | 4mm | - | Flush | - | Stainless Steel | 3V | Ferrous Metal | - | 30V dc | 4mm | -25°C | - | 70°C | - | CE | 100mA | 4kHz | Shielded |
|
- RS Stock No. 785-8461
- Mfr. Part No. E2E-S05S12-WC-B2 2M
Subtotal (1 unit) £49.51(exc. VAT)£49.51/unit | Omron | Inductive Proximity Sensor | - | M5 | Threaded Barrel | - | PNP | - | - | - | - | - | Pre-Cabled | IP67 | E2E | - | - | - | 25mm | - | 10mm | - | Flush | - | Stainless Steel | 30V | Ferrous Metal | - | 30V dc | 4mm | -25°C | - | 70°C | - | CE | 100mA | 4kHz | Shielded |
|
- RS Stock No. 814-0333
- Mfr. Part No. KF5002
Subtotal (1 unit) £129.21(exc. VAT)£129.21/unit | ifm electronic | Capacitive Proximity Sensor | - | M12 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | M12 | IP65 | KF5002 | - | - | - | 61.2mm | - | - | - | Non-Flush | - | Polyetheretherketone, Stainless Steel | 36V | Dry Bulk Material, Liquid | - | 36V dc | 12mm | -25°C | - | 70°C | NO | No | 100mA | 50Hz | No |
|
Subtotal (1 unit) £39.15(exc. VAT)£39.15/unit | | Inductive Proximity Sensor | - | M8 x 1 | Cylindrical | - | PNP | - | - | - | - | - | Cable | IP68, IP69K | - | - | - | - | 32mm | - | 8mm | - | Flush | - | Stainless Steel | 30V | Plastic | - | 30V dc | 2mm | -40°C | - | 100°C | - | UL, RoHS, ISO, EN, cULus, CE | 200mA | 4kHz | Yes |
|
- RS Stock No. 209-3267
- Mfr. Part No. IMB12-04BDSVU2K
Subtotal (1 unit) £39.46(exc. VAT)£39.46/unit | SICK | Inductive Proximity Sensor | - | M12 x 1 | Threaded Barrel | - | 2-Wire | - | - | - | - | - | Cable | IP69K, IP68 | IMB | - | - | - | 34mm | - | 12mm | 34mm | Flush | - | Stainless Steel | 30V | Plastic | - | 30V dc | 4mm | -40°C | - | 100°C | - | ISO 20653:2013-03, EN 60529, EN 60947-5-2 | 100mA | 2kHz | Shielded |
|
Subtotal (1 unit) £35.87(exc. VAT)£35.87/unit | | Inductive Proximity Sensor | - | M12 x 1 | Cylindrical | - | PNP | - | - | - | - | - | Cable | IP68, IP69K | - | - | - | - | 50mm | - | 12mm | - | Flush | - | Stainless Steel | 30V | Plastic | - | 30V dc | 4mm | -40°C | - | 100°C | - | UL, RoHS, ISO, EN, cULus, CE | 200mA | 2kHz | Yes |
|
- RS Stock No. 266-9785
- Mfr. Part No. IMB18-08BPSVU6S
Subtotal (1 unit) £56.85(exc. VAT)£56.85/unit | SICK | Inductive Proximity Sensor | - | M18 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | Cable | IP68 | IMB | - | - | - | 50mm | - | 18mm | 50mm | Flush | - | Stainless Steel | 30V | - | - | 30V dc | 8mm | -40°C | - | 100°C | - | EN 60947-5-2 | 200mA | 1kHz | Shielded |
|
- RS Stock No. 124-3782
- Mfr. Part No. BES 516-377-S49-C
Subtotal (1 unit) £75.49(exc. VAT)£75.49/unit | BALLUFF | Inductive Proximity Sensor | - | M8 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | 3-Pin M8 | IP68 | - | - | - | - | 55mm | - | 8mm | 55mm | Flush | - | Stainless Steel | 30V | Polybutylene Terephthalate | 250V ac | 30V dc | 1.5mm | -25°C | - | 70°C | - | IEC 60947-5-2, EAC, cULus, CE | 200mA | 3kHz | Shielded |
|
- RS Stock No. 209-3333
- Mfr. Part No. IMB30-15BPSVC0S
Subtotal (1 unit) £53.98(exc. VAT)£53.98/unit | SICK | Inductive Proximity Sensor | - | M30 x 1.5 | Threaded Barrel | - | PNP | - | - | - | - | - | 4-Pin | IP68, IP69K | IMB | - | - | - | 70mm | - | 30mm | - | Flush | - | Stainless Steel | 30V | Plastic | - | 30V dc | 15mm | -40°C | - | 100°C | - | ISO 20653:2013-03, EN 60529, EN 60947-5-2 | 200mA | 500Hz | Shielded |
|
- RS Stock No. 266-9642
- Mfr. Part No. IM08-1B5PO-ZT1
Subtotal (1 unit) £61.15(exc. VAT)£61.15/unit | SICK | Inductive Proximity Sensor | - | M8 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | 3-Pin M8 | IP67 | IM | - | - | - | 50mm | - | 8mm | 50mm | Flush | - | Stainless Steel | 30V | - | - | 30V dc | 1.5mm | -25°C | - | 70°C | - | CE, EN 60947-5-2 | 200mA | 3kHz | Shielded |
|
- RS Stock No. 238-8200
- Mfr. Part No. BES00P0
Subtotal (1 unit) £85.40(exc. VAT)£85.40/unit | BALLUFF | Inductive Proximity Sensor | - | M8 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | Cable | IP68 | BES | - | - | - | 30mm | - | 8mm | - | Flush | - | Stainless Steel | 30V dc | - | - | 30V dc | 2mm | -40°C | - | 85°C | - | CE cULus EAC WEEE IEC 60947-5-2 | 200mA | 5kHz | Shielded |
|
- RS Stock No. 266-9792
- Mfr. Part No. IME08-02BPSVT0SS17
Subtotal (1 unit) £34.77(exc. VAT)£34.77/unit | SICK | Inductive Proximity Sensor | - | M8 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | 3-Pin M8 | IP67 | IME | - | - | - | 46mm | - | 8mm | 46mm | Flush | - | Stainless Steel | 30V | - | - | 30V dc | 2mm | -25°C | - | 75°C | - | CE, EAC | 200mA | 4kHz | Shielded |
|
- RS Stock No. 266-8192
- Mfr. Part No. IHM03-0B6PSVU2S
Subtotal (1 unit) £62.10(exc. VAT)£62.10/unit | SICK | Inductive Proximity Sensor | - | M8 | Threaded Barrel | - | PNP | - | - | - | - | - | Cable | IP67 | IMM | - | - | - | 22mm | - | 3mm | 22mm | Flush | - | Stainless Steel | 30V | - | - | 30V dc | 0.6mm | -25°C | - | 70°C | - | CE, EAC | 100mA | 5kHz | Shielded |
|
- RS Stock No. 209-3243
- Mfr. Part No. IMB08-02BPOVU2K
Subtotal (1 unit) £43.10(exc. VAT)£43.10/unit | SICK | Inductive Proximity Sensor | - | M8 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | Cable | IP68, IP69K | IMB | - | - | - | 32mm | - | 8mm | - | Flush | - | Stainless Steel | 30V | Plastic | - | 30V dc | 2mm | -40°C | - | 100°C | - | EN 60947-5-2, ISO 20653:2013-03, EN 60529 | 200mA | 4kHz | Shielded |
|
- RS Stock No. 103-8481
- Mfr. Part No. IR08.P06S-N46.PO1Z.7SL
Subtotal (1 unit) £90.69(exc. VAT)£90.69/unit | Baumer | Inductive Proximity Sensor | - | M8 x 1 | Threaded Barrel | - | PNP | - | - | - | - | - | M8 Connector | IP67 | - | - | - | - | 46mm | - | 8mm | - | Non-Flush | - | Stainless Steel | 36V | Polybutylene Terephthalate | - | 36V dc | 6mm | -25°C | - | 75°C | - | CE, cULus Listed, EAC | 100mA | 400Hz | No |
|
- RS Stock No. 162-641
- Mfr. Part No. IGT205
Subtotal (1 unit) £79.39(exc. VAT)£79.39/unit | ifm electronic | Inductive Proximity Sensor | - | M18 | Threaded Barrel | - | PNP/NPN | - | - | - | - | - | M12 x 1 | IP68, IP69K | IGT | - | - | - | 70mm | - | - | - | Flush | - | Stainless Steel | 36V dc | - | - | 36V dc | 8mm | 0°C | - | 100°C | - | 5 kV line to line, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD, EN 55011 Class B, Ri:2 Ohm, EN 61000-4-6 HF conducted 10 V, EN 61000-4-5 Surge 0, EN 61000-4-4 Burst 2 kV, EN 61000-4-3 HF radiated 10 V/m | 100mA | 400Hz | Shielded |
|
- RS Stock No. 650-880
- Mfr. Part No. SME-8M-DS-24V-K-0,3-M8D
Subtotal (1 unit) £32.66(exc. VAT)£32.66/unit | Festo | Proximity Sensor | - | - | - | - | Bipolar | - | - | - | - | - | Cable with Plug | IP65, IP68 | SME | - | - | - | - | - | - | - | Screw, Clamp | - | Stainless Steel | 30V | - | 30V | 30V | - | -40°C | - | +70°C | - | No | - | 480Hz | - |