Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.
Who would use a piezoelectric sensor?
• Medical industry
• Engineers
• Vehicle designers
• Nuclear Technicians
Different types
• Ohms rating differs for contact resistance
• Various sizes are available
• Maximum vibration reading can hit 29400 m/s²

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
RS Stock No. 822-8420
Mfr. Part No.3040A
BrandHoneywell
£79.80
Each
Units
- - - - - 40 kHz 19.05 (Dia.)mm - 63.88mm -55°C +120°C 19.05 (Dia.) x 63.88 mm -
RS Stock No. 822-8458
Mfr. Part No.3090A35
BrandHoneywell
£268.48
Each
Units
- - - - - 40 kHz 24.5 (Dia.)mm - 119.75mm -73°C +93°C 24.5 (Dia.) x 119.75 mm -
RS Stock No. 821-3538
Mfr. Part No.58426HV
BrandHoneywell
£183.15
Each
Units
- 15 mA - 30V - 10 kHz 7.5 (Dia.)mm - 76mm -40°C +107°C 7.5 (Dia.) x 76 mm -
RS Stock No. 822-8382
Mfr. Part No.3010AN30
BrandHoneywell
£115.90
Each
Units
- - - - - 50 kHz 19.05 (Dia.)mm - 104.88mm -55°C +120°C 19.05 (Dia.) x 104.88 mm -