Pressure Sensors

Filters

Viewing 1 - 20 of 1184 products
Results per page
Sort by
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Interface
RS Stock No. 455-4624
Mfr. Part No.3100B0010G01B000
£94.00
Each
Gauge 0bar 10bar 0.25 % Analogue - - G1/4 4 → 20 mA DIN 43650 Type C 1 ms - 10 → 30 V dc -
RS Stock No. 398-7045
Mfr. Part No.0166407031027
BrandSuco
£22.14
Each
- 1bar 10bar - Relay Air, Heating Oil, Hydraulic Fluid, Turpentine - G1/4 - Spade Terminal - - 42 V -
RS Stock No. 797-5037
BrandRS Pro
£142.81
Each
Gauge 0bar 10bar ±0.25 % Voltage - - BSP 1/4 0 → 5 V DIN 43650 Connector - - 9 → 32 V dc -
RS Stock No. 123-5252
BrandRS Pro
£169.15
Each
- - - ±0.25 % Analogue - - - 0 → 5 V, 4 → 20 mA Screw Terminals - 5 A 12 → 32 V dc -
RS Stock No. 797-4983
BrandRS Pro
£135.67
Each
Gauge 0bar 1bar ±0.25 % Current - - BSP 1/4 4 → 20 mA DIN 43650 Connector - 20 mA 9 → 32 V dc -
RS Stock No. 788-4925
Mfr. Part No.2SMPP-03
BrandOmron
£3.44
Each (In a Pack of 2)
Gauge -50kPa 50kPa - Amplified Air - - - PCB - 200 μA - -
RS Stock No. 746-3477
Mfr. Part No.X5072-TB-A1-CA-H1-PA 16.0 bar G
BrandDruck
£153.00
Each
Gauge - 16bar ±0.2 % Analogue Fluid - G1/4 4 → 20 mA DIN 43650 Type A 10 ms 20 mA 7 → 28 V -
RS Stock No. 746-3499
Mfr. Part No.X5072-TB-A1-CA-H1-PA 250 bar SG
BrandDruck
£192.00
Each
Sealed Gauge - 250bar ±0.2 % Analogue Fluid - G1/4 4 → 20 mA DIN 43650 Type A 10 ms 20 mA 7 → 28 V -
RS Stock No. 317-443
Mfr. Part No.6753-0002
BrandHerga
£27.04
Each
- - 0.072psi ±2.5 % - Air - - - 4mm Push Fitting - - 250 V ac -
RS Stock No. 528-3761
Mfr. Part No.PN3004
£312.79
Each
Relative -1bar 10bar ±0.5 % Analogue, DC PNP - NO/NC Programmable Fluid, Gas - G1/4 10 V, 20 mA M12 Connector 3 ms 250 mA 18 to 36 V dc IO-Link
RS Stock No. 797-0962
Mfr. Part No.31ISB0250S01R000RS
£110.80
Each
Gauge 0bar 250bar 0.25 % 3-Wire Gas, Liquid Level - G1/4 4 → 20 mA DIN 43650 Type C 1 ms 4.5 mA 8 → 24 V dc -
RS Stock No. 797-5018
BrandRS Pro
£135.67
Each
Gauge 0bar 10bar ±0.25 % Current - - BSP 1/4 4 → 20 mA DIN 43650 Connector - 20 mA 9 → 32 V dc -
RS Stock No. 746-3470
Mfr. Part No.X5072-TB-A1-CA-H1-PA 10.0 bar G
BrandDruck
£153.00
Each
Gauge - 10bar ±0.2 % Analogue Fluid - G1/4 4 → 20 mA DIN 43650 Type A 10 ms 20 mA 7 → 28 V -
RS Stock No. 199-399
Mfr. Part No.XMPA12C2131
£31.89
Each
Differential 1.3bar 12bar 3.5 % - Air, Fresh Water, Sea Water - G1/4 - PG13.5 Cable Gland - 1.5 A - -
RS Stock No. 395-7101
Mfr. Part No.2600BGA1019M3HA017
£351.80
Each
Gauge 0bar 0.5bar 0.25 % Amplified - - - 4 → 20 mA Wire Lead 0.5 ms 20 mA 7 → 35 V dc -
RS Stock No. 609-7094
Mfr. Part No.XMPE12C2242
£44.12
Each
Differential 1.3bar 12bar 3.5 % - Air, Fresh Water, Sea Water - G3/8 - PG13.5 Cable Gland - 1.5 A - -
RS Stock No. 746-3445
Mfr. Part No.X5072-TB-A1-CA-H1-PA -1 to 1.6 bar G
BrandDruck
£153.00
Each
Gauge -1bar 1.6bar ±0.2 % Analogue Fluid - G1/4 4 → 20 mA DIN 43650 Type A 10 ms 20 mA 7 → 28 V -
RS Stock No. 797-5011
BrandRS Pro
£135.67
Each
Gauge 0bar 6bar ±0.25 % Current - - BSP 1/4 4 → 20 mA DIN 43650 Connector - 20 mA 9 → 32 V dc -
RS Stock No. 788-4921
Mfr. Part No.2SMPP-02
BrandOmron
£2.08
Each (In a Pack of 2)
Gauge 0kPa 37kPa - Amplified Air - - - PCB - 130 μA - -
RS Stock No. 455-4630
Mfr. Part No.3100B0016G01B000
£94.00
Each
Gauge 0bar 16bar 0.25 % Analogue - - G1/4 4 → 20 mA DIN 43650 Type C 1 ms - 8 → 30 V dc -
Related Products
Piezo-resistive thick film ceramic sensor. Stainless steel body+/- ...
Description:
Piezo-resistive thick film ceramic sensor. Stainless steel body+/- 0.25% accuracy. Microprocessor based amplifier. Pressure ranges from 50 to 1000 mbar. RS Pro IPSL ATEX industrial pressure transducers are suitable for use in a wide range of industrial applications. A piezoresistive ceramic sensor gives excellent media compatibility within a stainless steel ...
Connector Analogue display 0...350゚ rotatable Resolution 0.25% Pointer ...
Description:
Connector Analogue display 0...350゚ rotatable Resolution 0.25% Pointer not visible when unit disconnected Process connection: G 1/2IP 67/IP 69K. This range of IFM electronic pressure sensors display a 4-digit numeric anolog reading and are suitable for measuring relative pressure liquids and gases. The sensors are available in various measuring ranges ...