Pressure Sensors

Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.


There are various different technologies used within pressure sensors. Depending on the requirements, this can influence their sensing accuracy and reliability. When the mechanical displacement within the sensor is turned into an electrical output signal there are 5 ways this can happen.


Resistive - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.


Capacitive - Are highly sensitive and are able to measure low-pressure under 10 bar while still withstanding large overloads.


Piezoelectric - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.


Optical - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.


MEMS - This stands for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.


Types of Pressure Sensors


Within the sensors, there are various properties which can be used to classify them. This includes what pressure range they measure, their operating temperature range or the pressure type they measure.


Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).


Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.


Sealed Gauge Pressure Sensor - Similar to a gauge pressure sensor except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.


Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.


Pressure Sensor Applications


Pressure sensors are used in many applications in a large range of industries. These include medical, aviation, automotive and marine.


...
Read more Read less

Filters

Viewing 1 - 20 of 102 products
Results per page
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Communication Protocol Response Time Maximum Current Supply Voltage
RS Stock No. 772-9907
Mfr. Part No.XMPA12B2131
£32.00
Each
Units
- - - - - - - - - - - - - -
RS Stock No. 199-399
Mfr. Part No.XMPA12C2131
£36.00
Each
Units
Differential 1.3bar 12bar 3.5 % - Air, Fresh Water, Sea Water - G1/4 - PG13.5 Cable Gland - - 1.5 A -
RS Stock No. 609-7094
Mfr. Part No.XMPE12C2242
£50.00
Each
Units
Differential 1.3bar 12bar 3.5 % - Air, Fresh Water, Sea Water - G3/8 - PG13.5 Cable Gland - - 1.5 A -
RS Stock No. 399-1612
Mfr. Part No.XMAV06L2135
£73.00
Each
Units
Differential 1bar 6bar 3.5 % Relay Air, Fresh Water, Sea Water - G1/4 - Screw Terminals - - 3 A ac, 100 mA dc 120 240 V ac, 250 V dc
RS Stock No. 324-0986
Mfr. Part No.XMLA300D2S11
£149.00
Each
Units
Differential 20bar 300bar 2 % Relay Hydraulic Fluid - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 240 V ac, 250 V dc
RS Stock No. 399-1628
Mfr. Part No.XMAV12L2135
£72.00
Each
Units
Differential 1.3bar 12bar 3.5 % Relay Air, Fresh Water, Sea Water - G1/4 - Screw Terminals - - 3 A ac, 100 mA dc 120 240 V ac, 250 V dc
RS Stock No. 302-5844
Mfr. Part No.XMLA020A2S11
£128.00
Each
Units
Differential 1bar 20bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 609-6934
Mfr. Part No.XMLA035A2S11
£125.00
Each
Units
Differential 1.5bar 35bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 361-3429
Mfr. Part No.XMLA300D2S12
£142.00
Each
Units
Differential 20bar 300bar 2 % Relay Hydraulic Fluid - G1/4 - M20 Cable Gland - - 3 A ac, 100 mA dc 120 240 V ac, 250 V dc
RS Stock No. 609-7088
Mfr. Part No.XMPE12C2131
£43.00
Each
Units
Differential 1.3bar 12bar 3.5 % - Air, Fresh Water, Sea Water - G1/4 - PG13.5 Cable Gland - - 1.5 A -
RS Stock No. 324-0964
Mfr. Part No.XMLA160D2S11
£142.00
Each
Units
Differential 10bar 160bar 2 % Relay Hydraulic Fluid - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 240 V ac, 250 V dc
RS Stock No. 302-5838
Mfr. Part No.XMLA010A2S11
£129.00
Each
Units
Differential 0.6bar 10bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 302-5822
Mfr. Part No.XMLA004A2S11
£128.00
Each
Units
Differential 0.4bar 4bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 399-1634
Mfr. Part No.XMAV25L2135
£95.00
Each
Units
Differential 3.5bar 25bar 3.5 % Relay Air, Fresh Water, Sea Water - G1/4 - Screw Terminals - - 3 A ac, 100 mA dc 120 240 V ac, 250 V dc
RS Stock No. 361-3435
Mfr. Part No.XMLA004A2S12
£128.00
Each
Units
Differential 0.4bar 4bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water - G1/4 - M20 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 324-1024
Mfr. Part No.XMLB020A2S11
£183.00
Each
Units
Differential 1.3bar 20bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 361-3457
Mfr. Part No.XMLA020A2S12
£128.00
Each
Units
Differential 1bar 20bar 2 % Relay Air, Fresh Water, Hydraulic Fluid, Sea Water - G1/4 - M20 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 609-7044
Mfr. Part No.XMLB300D2S11
£196.00
Each
Units
Differential 22bar 300bar 2 % Relay Hydraulic Fluid - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc
RS Stock No. 124-2166
Mfr. Part No.XMPA06B2141C205
£34.00
Each
Units
Differential 0.2 (Falling) bar, 1 (Rising) bar 4.8 (Falling) bar, 6 (Rising) bar <3.5 (Repeat) % 2NC Air, Fresh Water, Sea Water - G1/4 - Screw Clamp - - - -
RS Stock No. 609-6962
Mfr. Part No.XMLA500D2S11
£141.00
Each
Units
Differential 30bar 500bar 2 % Relay Hydraulic Fluid - G1/4 - PG13.5 Cable Gland - - 3 A ac, 100 mA dc 120 → 240 V ac, 250 V dc