Pressure Sensors

Pressure sensors are used for measuring the force from gases or fluids. Sense the pressure and provide a signal on how much force is being generated. Both digital and analogue versions are available to suit their corresponding application. Waterproof pressure sensors are also available for situations which require a reliable reading within harsh environments. Various workplaces require the use of these, such as automotive Centres (Used to measure air pressure in tyres) and hospitals (used to measure gauge or differential pressures. Measurement of these pressures can then be used to calculate volumetric flow rates).

Features and Benefits
• Different sensors have different measurement targets, for example, sensors focusing on liquids and fluids are primarily IP65 as a minimum
• Pressure readings vary by models
• Calibrated versions are available
• Housing material can range from Steel to zinc allow and plastic

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Calibrated Process Connection Analogue Output Electrical Connection Response Time Maximum Current Supply Voltage Interface
RS Stock No. 864-7509
Mfr. Part No.P265-30A-D4B
£121.43
Each
Units
Absolute 0psi 30psi - Amplified, Voltage Dry, Wet - NPT 1/8 0.5 (Zero/Null Pressure) V dc, 4.5 (Full Pressure) V dc Wire Lead 15 ms 5 mA 4.5 → 5.5 V dc -