Laser Sensors

Filters

Viewing 1 - 20 of 534 products
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum AC Voltage Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface Response Time Housing Material
RS Stock No. 256-405
BrandRS PRO
£79.18
Each
Units
Barrel Diffuse 200 mm PNP M12 Connector - 30V - Infrared IP67 100 mA - 6 ms Polyamide
RS Stock No. 256-411
BrandRS PRO
£79.18
Each
Units
Barrel Retroreflective 4 m NPN/PNP M12 Connector - 30V - Infrared IP67 100 mA - 6 ms Polyamide
RS Stock No. 440-5639
BrandRS PRO
£71.11
Each
Units
Barrel Diffuse 100 mm NPN/PNP M12 Connector - 30V - Infrared IP67 100 mA - - Nickel Plated Brass
RS Stock No. 903-3927
BrandRS PRO
£56.28
Each
Units
Fork Through Beam (Fork) 30 mm NPN/PNP 4-Wire Cable 2m - 30V Pre-Wired Infrared IP67 15 mA - 1 ms Aluminium Alloy
RS Stock No. 903-3933
BrandRS PRO
£56.28
Each
Units
Fork Through Beam (Fork) 30 mm PNP 4-Wire Cable 2m - 30V Pre-Wired Infrared IP67 15 mA - 1 ms Aluminium Alloy
RS Stock No. 903-3936
BrandRS PRO
£56.28
Each
Units
Fork Through Beam (Fork) 30 mm PNP 4-Wire Cable 2m - 30V Pre-Wired Infrared IP67 15 mA - 1 ms Aluminium Alloy
RS Stock No. 903-3939
BrandRS PRO
£56.28
Each
Units
Fork Through Beam (Fork) 30 mm NPN/PNP 4-Wire Cable 2m - 30V Pre-Wired Infrared IP67 15 mA - 1 ms Aluminium Alloy
RS Stock No. 903-3958
BrandRS PRO
£50.87
Each
Units
Fork Through Beam (Fork) 15 mm PNP Cable - 30V Pre-Wired Infrared IP64 15 mA - 1 ms PBT
RS Stock No. 903-3942
BrandRS PRO
£17.90
Each
Units
Fork Through Beam (Fork) 7 mm PNP Cable - 30V Pre-Wired Infrared IP64 15 mA - 1 ms PBT
RS Stock No. 903-3945
BrandRS PRO
£50.87
Each
Units
Fork Through Beam (Fork) 7 mm PNP Cable - 30V Pre-Wired Infrared IP64 15 mA - 1 ms PBT
RS Stock No. 444-3619
Mfr. Part No.XUX0ARCTT16
£147.00
Each
Units
Block Multimode 1.3 m, 2 m, 11 m, 40 m Relay 5-Terminal Screw 240V 240V - Infrared IP65, IP67 3 A, 500 mA - <25 ms PBT
RS Stock No. 444-3451
Mfr. Part No.XUB0BPSNM12
£85.00
Each
Units
Barrel Multimode 0.12 m, 0.3 m, 2 m, 15 m PNP 4-Pin M12 Connector - 24V - Infrared IP65, IP67 100 mA - <2 ms Nickel Plated Brass
RS Stock No. 739-6673
Mfr. Part No.O1D100
£281.40
Each
Units
Block Diffuse 0.2 → 10 m PNP M12 Connector - 30V - Laser Light IP67 200 mA - - Die Cast Zinc
RS Stock No. 512-4640
Mfr. Part No.XUK1ARCNL2
£85.00
Each
Units
Compact Retroreflective 7 m Relay 5-Wire Cable 2m 240V 240V - Infrared IP65 3 A - <25 ms PBT
RS Stock No. 444-3530
Mfr. Part No.XUK0AKSAM12
£103.00
Each
Units
Compact Through Beam (Emitter) 0.28 m, 0.8 m, 4 m, 30 m NPN/PNP 4-Pin M12 Connector - 24V - Infrared IP65 100 mA - <2 ms PBT
RS Stock No. 444-3401
Mfr. Part No.XUB0APSNM12
£81.00
Each
Units
Barrel Multimode 0.12 m, 0.3 m, 2 m, 15 m PNP 4-Pin M12 Connector - 24V - Infrared IP65, IP67 100 mA - <2 ms PBT
RS Stock No. 256-449
Mfr. Part No.E3JMDS70M4G
BrandOmron
£106.30
Each
Units
Block Diffuse 700 mm Relay 5-Terminal Screw 250V 5V - Infrared IP66 3 A - 30 ms ABS
RS Stock No. 219-027
Mfr. Part No.DT20-P244B
BrandSick
£639.54
Each
Units
Block Background Suppression 100 → 300 mm Analogue 5-Pin M12 Connector - 30V - Laser Light IP65 100 mA - 2.8 ms Metal
RS Stock No. 450-2954
Mfr. Part No.OBT200-18GM60-E5-V1
£77.30
Each
Units
Barrel Diffuse 200 mm PNP 4-Pin M12 Connector - 30V - Infrared IP67 100 mA - <=1 ms Nickel Plated Brass
RS Stock No. 307-913
Mfr. Part No.OPB704
BrandOptek
£2.04
Each
Units
Block Retroreflective 3.8 mm NPN - - - Wire Lead Infrared - - - - Plastic