IR (Infrared) Temperature Sensors

Infrared (IR) temperature sensors emit an infrared energy beam focused by a lens on to a surface to detect the surface temperature. The reflected beam is received back in the sensor which converts the energy to an electrical signal that can be displayed in units of temperature. The sensor compensates for ambient temperature variation to give an accurate temperature reading.
Measuring Different Surface Materials
Painted surfaces, paper, thick plastics, food, water, asphalt, rubber and wood all have a high emissivity, these materials can be measured easily using general purpose sensors with a fixed emissivity setting.
Sensors with an adjustable emissivity setting allow fine-tuning of the measurement accuracy for use on partially reflective materials such as metals.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Sensor Type Response Time Accuracy Cable Length Supply Voltage Minimum Temperature Sensed Output Type Light Source Maximum Temperature Sensed Housing Material Interface Mounting Type Diameter IP Rating
RS Stock No. 144-6456
Mfr. Part No.MN4000
BrandCorDEX
£775.17
Each
Units
Thermal Image - ±2 %, ±2 °C - - -10 °C, +14 °F Modbus - +120 °C, +248 °F - Ethernet, MODBUS/TCP, RJ45, Web I/F - - -
RS Stock No. 144-6457
Mfr. Part No.MN4100
BrandCorDEX
£381.15
Each
Units
Thermal Image - ±2 %, ±2 °C - - -10 °C, +14 °F Modbus - +120 °C, +248 °F - Ethernet, MODBUS/TCP, RJ45 - - -