Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.Common types of inductive proximity sensors:
  • Long life/rugged – these metal face sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers
How do they work?Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.Who uses them?Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS Stock No. 714-1606
Mfr. Part No.872C-M12NP18-D4
£38.00
Each
Units
Barrel M18 x 1 PNP-NO 12 mm M12 - 4 Pin 10 30 V dc 63.5mm - - 30V - Flush Mount IP67 -
RS Stock No. 714-1600
Mfr. Part No.872C-M6NP12-D4
£34.10
Each
Units
Barrel M12 x 1 PNP-NO 6 mm M12 - 4 Pin 10 30 V dc 60mm - - 30V - Flush Mount IP67 -
RS Stock No. 714-1619
Mfr. Part No.872C-N6NP8-D4
£41.30
Each
Units
Barrel M8 x 1 PNP-NO 6 mm M12 - 4 Pin 10 30 V dc 60mm - - 30V - Non Flush IP67 -
RS Stock No. 134-8350
Mfr. Part No.871TM-M10NP18-D4
£75.60
Each
Units
Barrel M18 x 1 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc 65.1mm - - 30V - Non Flush IP68, IP69K IO-Link
RS Stock No. 134-8332
Mfr. Part No.871C-DM1NP4-AP3
£74.70
Each
Units
Barrel - PNP-NO 0.8 mm M8 - 3 Pin with cable 10 → 30 V dc 22mm 4mm - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8330
Mfr. Part No.871C-D1NP4-AP3
£70.70
Each
Units
Barrel M4 x 0.5 PNP-NO 0.6 mm M8 - 3 Pin with cable 10 → 30 V dc 22mm - - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8326
Mfr. Part No.871C-DM1NP3-AP3
£74.70
Each
Units
Barrel - PNP-NO 0.8 mm M8 - 3 Pin with cable 10 → 30 V dc 22mm 3mm - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8342
Mfr. Part No.871C-M2NP5-P3
£70.70
Each
Units
Barrel M5 x 0.5 PNP-NO 1.5 mm M8 - 3 Pin 10 → 30 V dc 25mm - - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8351
Mfr. Part No.871TM-M10NP18-A2
£81.10
Each
Units
Barrel M18 x 1 PNP-NO 10 mm Cable 10 → 30 V dc 65.1mm - - 30V - Non Flush IP68, IP69K IO-Link
RS Stock No. 134-8333
Mfr. Part No.871C-DM1NP4-E2
£60.90
Each
Units
Barrel - PNP-NO 0.8 mm Cable 10 → 30 V dc 22mm 4mm - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8345
Mfr. Part No.871TM-N10NP12-A2
£75.60
Each
Units
Barrel M12 x 1 PNP-NO 10 mm Cable 10 → 30 V dc 61.5mm - - 30V - Non Flush IP68, IP69K IO-Link
RS Stock No. 134-8337
Mfr. Part No.871C-MM2NP4-E2
£70.70
Each
Units
Barrel - PNP-NO 1.5 mm Cable 10 30 V dc 22mm 4mm - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8349
Mfr. Part No.871TM-N20NP18-A2
£81.10
Each
Units
Barrel M18 x 1 PNP-NO 20 mm Cable 10 → 30 V dc 65.1mm - - 30V - Non Flush IP68, IP69K IO-Link
RS Stock No. 134-8331
Mfr. Part No.871C-D1NP4-E2
£64.90
Each
Units
Barrel M4 x 0.5 PNP-NO 0.6 mm Cable 10 → 30 V dc 22mm - - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8329
Mfr. Part No.871C-MM1NP3-E2
£70.70
Each
Units
Barrel - PNP-NO 1 mm Cable 10 30 V dc 22mm 3mm - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8341
Mfr. Part No.871C-M2NP5-E2
£70.70
Each
Units
Barrel M5 x 0.5 PNP-NO 1.5 mm Cable 10 30 V dc 25mm - - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8344
Mfr. Part No.871TM-N10NP12-D4
£67.70
Each
Units
Barrel M12 x 1 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc 61.5mm - - 30V - Non Flush IP68, IP69K IO-Link
RS Stock No. 134-8336
Mfr. Part No.871C-M1NP4-E2
£70.70
Each
Units
Barrel M4 x 0.5 PNP-NO 0.6 mm Cable 10 → 30 V dc 22mm - - 30V - Flush Mount IP67 IO-Link
RS Stock No. 134-8348
Mfr. Part No.871TM-N20NP18-D4
£75.60
Each
Units
Barrel M18 x 1 PNP-NO 20 mm M12 - 4 Pin 10 → 30 V dc 65.1mm - - 30V - Non Flush IP68, IP69K IO-Link
RS Stock No. 134-8340
Mfr. Part No.871C-D1NP5-P3
£64.90
Each
Units
Barrel M5 x 0.5 PNP-NO 0.8 mm M8 - 3 Pin 10 → 30 V dc 25mm - - 30V - Flush Mount IP67 IO-Link