Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 1 - 20 of 552 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Width Depth Maximum AC Voltage Maximum DC Voltage Mounting Type IP Rating
RS Stock No. 444-3366
Mfr. Part No.XS630B1MAL2
£72.00
Each
Units
Barrel M30 x 1.5 NO 15 mm Cable 20 → 264 V ac/dc - 62mm - - 264V 264V Flush Mount IP69K
RS Stock No. 793-1807
Mfr. Part No.XS7C4A1MPG13
£62.00
Each
Units
Block - NO/NC 15 mm PG13.5 Gland 20 → 264 V ac/dc - 40mm 40mm 117mm 240V 240V Flush Mount IP65, IP67, IP69K
RS Stock No. 444-3293
Mfr. Part No.XS618B1PAM12
£46.00
Each
Units
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 48 V dc - 74mm - - - 58V Flush Mount IP69K
RS Stock No. 444-3344
Mfr. Part No.XS618B1MAL2
£65.00
Each
Units
Barrel M18 x 1 NO 8 mm Cable 20 → 264 V ac/dc - 62mm - - 264V 264V Flush Mount IP69K
RS Stock No. 695-6726
Mfr. Part No.XS112B3PAM12
£36.00
Each
Units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 36 V dc - 50mm - - - 36V Flush Mount IP69K
RS Stock No. 608-5748
Mfr. Part No.XSAV11801
£141.00
Each
Units
Barrel M30 x 1.5 NC 10 mm Cable 20 → 210 V dc, 20 → 264 V ac - 81mm - - 264V 264V Flush Mount IP67
RS Stock No. 444-3271
Mfr. Part No.XS612B1PAM12
£40.00
Each
Units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 48 V dc - 62mm - - - 58V Flush Mount IP69K
RS Stock No. 793-1819
Mfr. Part No.XS8C4A1PCG13
£52.00
Each
Units
Block - PNP-NO/NC 16 mm PG13.5 Gland 12 → 48 V dc - 40mm 40mm 117mm - 48V Flush Mount IP65, IP67, IP69K
RS Stock No. 695-6710
Mfr. Part No.XS108B3PAL2
£44.00
Each
Units
Barrel M8 x 1 PNP-NO 2.5 mm Cable 10 → 36 V dc - 33mm - - - 36V Flush Mount IP67
RS Stock No. 444-3322
Mfr. Part No.XS612B1MAL2
£64.00
Each
Units
Barrel M12 x 1 NO 4 mm Cable 20 → 264 V ac/dc - 53mm - - 264V 264V Flush Mount IP69K
RS Stock No. 281-1278
Mfr. Part No.XS1N05PA310
£56.00
Each
Units
Barrel M5 x 0.5 PNP-NO 1 mm Cable 5 → 24 V dc - 29mm - - - 30V Flush Mount IP67
RS Stock No. 444-3287
Mfr. Part No.XS618B1PAL2
£47.00
Each
Units
Barrel M18 x 1 PNP-NO 8 mm Cable 12 → 48 V dc - 62mm - - - 58V Flush Mount IP69K
RS Stock No. 447-4045
Mfr. Part No.XSAV11373
£136.00
Each
Units
Barrel M30 x 1.5 PNP-NC 10 mm Cable 12 → 48 V dc - 81mm - - - 58V Flush Mount IP67
RS Stock No. 793-1822
Mfr. Part No.XS8C4A1MPG13
£65.00
Each
Units
Block - NO/NC 20 mm PG13.5 Gland 20 → 264 V ac/dc - 40mm 40mm 117mm 240V 240V Flush Mount IP65, IP67, IP69K
RS Stock No. 324-1333
Mfr. Part No.XS4P30MA230
£76.00
Each
Units
Barrel M30 x 1.5 NO 15 mm Cable 20 → 264 V ac/dc - 70mm - - 264V 264V Non Flush IP68
RS Stock No. 182-972
Mfr. Part No.XS1M30MA250
£99.00
Each
Units
Barrel M30 x 1.5 NO 10 mm Cable 20 → 210 V dc, 20 → 264 V ac - 55mm - - 264V 264V Flush Mount IP68
RS Stock No. 281-1442
Mfr. Part No.XSAV12801
£141.00
Each
Units
Barrel M30 x 1.5 NC 10 mm Cable 24 → 210 V dc, 24 → 240 V ac - 81mm - - - 58V Flush Mount IP67
RS Stock No. 281-1436
Mfr. Part No.XSAV12373
£136.00
Each
Units
Barrel M30 x 1.5 PNP-NC 10 mm Cable 12 → 48 V dc - 81mm - - - 58V Flush Mount IP67
RS Stock No. 512-4498
Mfr. Part No.XS512B1PAM12
£37.00
Each
Units
Barrel M12 x 1 PNP-NO 2 mm M12 - 4 Pin 10 → 36 V dc - 50mm - - - 36V Flush Mount IP69K
RS Stock No. 444-3265
Mfr. Part No.XS612B1PAL2
£41.00
Each
Units
Barrel M12 x 1 PNP-NO 4 mm Cable 12 → 48 V dc - 53mm - - - 58V Flush Mount IP69K