Digital Panel Multi-Function Meters

pDigital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code./pph2What are digital panel multi function meters used for?/h2/ppDigital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems. /pph2How do you use digital panel multi function meters?/h2/ppDigital panel multi function meters work in conjunction with a href="/web/c/automation-control-gear/panel-meters-components/current-transformers/" target="_self"current transformers/a for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel./p

...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 905-5680
Mfr. Part No.PAXP0010
BrandRed Lion
£245.44
Each
Units
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved 10 V dc, 20 mA Electronic - PAX
RS Stock No. 905-5655
Mfr. Part No.PAXH0000
BrandRed Lion
£288.33
Each
Units
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved ±200 (μA dc) → ±2 (A dc), ±200 mV dc → ±300 V dc Electronic ±200 μA dc, ±200 mV dc PAX
RS Stock No. 327-5819
Mfr. Part No.PAXD0010
BrandRed Lion
£257.35
Each
Units
Current, Strain, Temperature, Voltage LED 96.5mm 49.5mm 104.1mm - - 0°C +50°C - - - - PAXD
RS Stock No. 653-7716
Mfr. Part No.CUB5PB00
BrandRed Lion
£131.06
Each
Units
Current, Voltage LCD 32.8mm 68mm 43.4mm - - -35°C +75°C - - - - CUB5
RS Stock No. 905-5686
Mfr. Part No.PAXP0000
BrandRed Lion
£222.40
Each
Units
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved -1 → 13 V dc, -2 → 26 mA Electronic -2 mA, -1 V dc PAX
RS Stock No. 905-5706
Mfr. Part No.PAXS0010
BrandRed Lion
£352.67
Each
Units
- LED - - 49.53mm 5 14.22 mm 0°C +50°C - - - - PAX
RS Stock No. 905-5652
Mfr. Part No.PAXLA000
BrandRed Lion
£166.01
Each
Units
Current, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved -19999 → 99999 Electronic -19999 PAXLA
RS Stock No. 158-7485
Mfr. Part No.CUB4LP40
BrandRed Lion
£153.30
Each
Units
- LCD 33mm 68mm 53.6mm - - 0°C +60°C - - - - CUB4
RS Stock No. 905-5696
Mfr. Part No.PAXS0000
BrandRed Lion
£328.05
Each
Units
- LED - - 49.53mm 5 14.22 mm 0°C 50°C - - - - PAX
RS Stock No. 653-7722
Mfr. Part No.CUB5PR00
BrandRed Lion
£119.15
Each
Units
Current, Voltage LCD 39mm 75mm 44mm - - -35°C +75°C - - - - CUB5
RS Stock No. 653-7744
Mfr. Part No.CUB5TCB0
BrandRed Lion
£126.29
Each
Units
- LCD, Single Line - - - - - -35°C +75°C - - - - CUB5
RS Stock No. 720-0544
Mfr. Part No.CUB7TVS0
BrandRed Lion
£42.89
Each
Units
- LCD - - - 8 8.9 mm - - - 0 → 99999999 - - -
RS Stock No. 905-5636
Mfr. Part No.PAX2S000
BrandRed Lion
£370.14
Each
Units
- LED 45mm 92mm 105mm 6 (Top), 9 (Bottom) 18 (Top) mm, 8.9 (Bottom) mm 0°C +50°C IEC/EN 61010-1, RoHS, UL -199999 → 999999 (Top Line), -199999999 → 999999999 (Bottom Line) - -199999 (Top Line), -199999999 (Bottom Line) PAX2S
RS Stock No. 905-5526
Mfr. Part No.DP5D0000
BrandRed Lion
£209.70
Each
Units
Current, Process, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm +50°C 0°C CB Scheme Test Report #04ME11209-20041018, DP5T, IEC 529, IEC/EN 61010-1, IECEE CB Scheme Test Certificate #US/8843A/UL, IP20, IP65, No. 61010-1, Recognized to U.S. and Canadian Requirements Under the Component, Type 4X, UL, UL 50 -19999 → 99999 Electronic -19999 DSP5D
RS Stock No. 292-2182
Mfr. Part No.PAXT0000
BrandRed Lion
£222.40
Each
Units
Current, Temperature, Voltage LED 44.5mm 91.4mm 104.1mm - - 0°C 50°C - - - - PAXT
RS Stock No. 653-7750
Mfr. Part No.CUB5TCR0
BrandRed Lion
£115.97
Each
Units
Temperature LCD 39mm 75mm 44mm - - -35°C 75°C - - - - CUB5
RS Stock No. 470-153
Mfr. Part No.LD2A05P0
BrandRed Lion
£509.94
Each
Units
Current, Voltage LED - - - - - 0°C +65°C - - - - LDA
RS Stock No. 905-5633
Mfr. Part No.PAX2D000
BrandRed Lion
£285.95
Each
Units
- LCD 45mm 92mm 150mm 6 (Top), 9 (Bottom) 18 (Top) mm, 9 (Bottom) mm 0°C +50°C CE, Emission CISPR 11 Class B, EN 61010-1, EN 61326-1 Immunity to Industrial Locations, IEC, IP65, IP65 (Face Only), NEMA 4X, RoHS, Type 4X Indoor (Face Only), UL Recognized Component: File #E179259 -199999999 → 999999999h Electronic 999999999h PAX2D
RS Stock No. 470-143
Mfr. Part No.LD4A05P0
BrandRed Lion
£703.75
Each
Units
Current, Voltage LED - - - - - 0°C +65°C - - - - LDA
RS Stock No. 905-5699
Mfr. Part No.PAXR0020
BrandRed Lion
£192.22
Each
Units
- LCD - 1/8 DINin 104.1mm 5 - 0°C 50°C Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2, CSA C22.2 No. 14-M95, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IP20 (Rear of Unit), IP65 (Face Only), LISTED by Und. Lab. Inc. to U.S., No. 61010-1, 0 → 99999h Electronic 0h PAXR