Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.

Current transformers can perform circuit control and perform roles for safety protection and current limiting.

Current transformers are found in:

  • Generating stations,
  • Electrical substations
  • Commercial electric power distribution.

Types of Current Transformers

Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.

Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.

Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Read more Read less

Filters

Viewing 1 - 20 of 95 products
Results per page
Description Price Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Priced to Clear
RS Stock No. 886-2099
Mfr. Part No.XW01-045081S000000
£14.86
Each
Units
5:5 - Base Mounted - - - - - - - 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 123-6716
Mfr. Part No.XN35-145031S000000
£19.97
Each
Units
60:5 31mm Base Mounted - - - 60A 5 A - - 105 x 38 x 87.5 mm MCCB BusBar, DIN Rail, Plug In -
RS Stock No. 886-2106
Mfr. Part No.XW01-085081S000000
£14.86
Each
Units
20:5 - Base Mounted - - - - - - - 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 886-2109
Mfr. Part No.XW01-065081S000000
£14.86
Each
Units
10:5 - Base Mounted - - - - - - - 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 886-2115
Mfr. Part No.XW01-105081S000000
£14.86
Each
Units
30:5 - Base Mounted - - - - - - - 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 123-6740
Mfr. Part No.XS03-395115S 000000
£48.48
Each
Units
1000:5 120 x 80mm Clip Fit - - - - - - - 155 x 40 x 198 mm - Surface Mount -
RS Stock No. 123-6721
Mfr. Part No.XN35-245031S000000
£19.97
Each
Units
200:5 31mm Base Mounted - - - 200A 5 A - - 105 x 38 x 87.5 mm MCCB BusBar, DIN Rail, Plug In -
RS Stock No. 886-2124
Mfr. Part No.XM02-185071S000000
£9.47
Each
Units
100:5 21mm Base Mounted - - - - - - - 45 x 40 x 65 mm - Surface Mount -
RS Stock No. 123-6725
Mfr. Part No.XN45-315051S000000
£22.81
Each
Units
400:5 31mm Base Mounted - - - 400A 5 A - - 141 x 38 x 102.5 mm MCCB BusBar, DIN Rail, Plug In -
RS Stock No. 886-2216
Mfr. Part No.XM20-405141S000000
£10.12
Each
Units
1200:5 60mm Base Mounted - - - - - - - 86 x 45 x 110 mm - Surface Mount -
RS Stock No. 123-6735
Mfr. Part No.XS02-315055S 000000
£33.93
Each
Units
400:5 80 x 50mm Clip Fit - - - - - - - 125 x 40 x 158 mm - Surface Mount -
RS Stock No. 886-2118
Mfr. Part No.XM02-135031S000000
£9.47
Each
Units
50:5 21mm Base Mounted - - - - - - - 45 x 40 x 65 mm - Surface Mount -
RS Stock No. 123-6724
Mfr. Part No.XN45-285051S000000
£22.81
Each
Units
300:5 31mm Base Mounted - - - 300A 5 A - - 141 x 38 x 102.5 mm MCCB BusBar, DIN Rail, Plug In -
RS Stock No. 123-6744
Mfr. Part No.XS04-445205S 000000
£91.26
Each
Units
2000:5 160 x 80mm Clip Fit - - - - - - - 195 x 64 x 245 mm - Surface Mount -
RS Stock No. 886-2152
Mfr. Part No.XM13-325101S000000
£11.74
Each
Units
500:5 40mm Base Mounted - - - - - - - 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 886-2121
Mfr. Part No.XM02-175051S000000
£9.47
Each
Units
80:5 21mm Base Mounted - - - - - - - 45 x 40 x 65 mm - Surface Mount -
RS Stock No. 886-2112
Mfr. Part No.XM02-145031S000000
£9.47
Each
Units
60:5 21mm Base Mounted - - - - - - - 45 x 40 x 65 mm - Surface Mount -
RS Stock No. 886-2156
Mfr. Part No.XM13-335111S000000
£11.74
Each
Units
600:5 40mm Base Mounted - - - - - - - 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 123-6717
Mfr. Part No.XN35-185031S000000
£19.97
Each
Units
100:5 31mm Base Mounted - - - 100A 5 A - - 105 x 38 x 87.5 mm MCCB BusBar, DIN Rail, Plug In -
RS Stock No. 886-2178
Mfr. Part No.XM19-335141S000000
£20.38
Each
Units
600:5 50mm Base Mounted - - - - - - - 86 x 45 x 110 mm - Surface Mount -