Analogue Panel Ammeters

pAnalogue panel ammeters measure the currents in circuits. These a href="/web/c/automation-control-gear/panel-meters-components/ " target="_self"metered instruments/a measure current flow in amperes. The ampere level of the current is displayed on a dial with a red moving pointer. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is).br /pph2What are analogue panel ammeters used for?/h2/ppAnalogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit. /pp/pph2Types of analogue panel ammeters/h2/ppAnalogue panel ammeters come in five types:/pulliMoving coil: where magnetic deflection causes the coil to move when the current passes through the coil/liliMoving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle/liliMoving iron: where an iron needle moves in response to an electromagnetic force from the coil. /liliElectrodynamic: where an electrodynamic magnet responds to alternating and direct current movement/liliHot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels/li/ul

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Priced to Clear Series
RS Stock No. 220-712
Mfr. Part No.CV16XSZ20MAS
£26.37
Each
Units
20mA DC Moving Coil - - 28.5mm ±2 % - - - - - - -
RS Stock No. 220-683
Mfr. Part No.CV16X1MAS
£11.49
Each
Units
1mA DC Moving Coil - - 28.5mm ±2 % - - - - - - -
RS Stock No. 220-677
Mfr. Part No.CV15XSZ20MAS
£25.10
Each
Units
20mA DC Moving Coil - - 28.5mm ±2 % - - - - - - -
RS Stock No. 220-706
Mfr. Part No.CV16XCZ100UAS
£27.87
Each
Units
100µA DC Moving Coil - - 28.5mm ±2 % - - - - - - -