Safety-Rated Interlock Switches

pSafety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment. /pph2What are safety rated interlock switches used for?/h2/ppIn industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the a href="/web/c/automation-control-gear/machine-guarding-safety/machine-guarding-accessories/" target="_self"machine's guard /ais closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas./pph2Types of safety rated interlock switches/h2/ppSafety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions./p

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
RS Stock No. 176-0018
Mfr. Part No.2TLA020051R5200
BrandABB Jokab
£69.60
Each
Units
M12 - - PBT - 24V - Eden - Interlock - - - 75.2
RS Stock No. 176-0046
Mfr. Part No.2TLA042022R2700
BrandABB Jokab
£136.11
Each
Units
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35
RS Stock No. 176-0019
Mfr. Part No.2TLA020051R5100
BrandABB Jokab
£60.40
Each
Units
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS Stock No. 176-0017
Mfr. Part No.2TLA020051R5300
BrandABB Jokab
£80.41
Each
Units
M12 - - PBT - 24V - Eden - Interlock - - - 75.2mm
RS Stock No. 176-0045
Mfr. Part No.2TLA042022R3400
BrandABB Jokab
£208.49
Each
Units
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm
RS Stock No. 176-0044
Mfr. Part No.2TLA042022R4600
BrandABB Jokab
£208.49
Each
Units
Male M12 - - Anodized Aluminum, Polycarbonate - 24V - Magne - - - - - 35mm