Non Contact Safety Switches

pNon-contact safety switches are a type of safety a href="/web/c/automation-control-gear/industrial-switches/interlock-switches/" target="_self"switch /athat operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas. /pph2What are the advantages of non-contact safety switches?/h2/ppNon-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof./pph2Types of non-contact safety switches/h2/ppNon-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut. /p

...
Read more Read less

Filters

Viewing 381 - 400 of 407 products
Results per page
Description Price Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
New
RS Stock No. 191-9823
Mfr. Part No.542211
BrandPilz
£120.35
Each
Units
24 V dc - PA-GF, PBT, Polycarbonate - 8 Pin M12 Connector Safety - - 8 Pin M12 Connector - 8 mm IP66, IP67 3 mA Yes
New
RS Stock No. 191-9802
Mfr. Part No.541103
BrandPilz
£107.17
Each
Units
24 V dc - PBT - 5 Pin M12 Connector Safety - PSEN 5 Pin M12 Connector - 8 mm IP67, IP6K, IP9K - Yes
RS Stock No. 180-6094
Mfr. Part No.1077943
BrandSick
£261.80
Each
Units
28.8 V dc - Aluminium - 5-Pin M12 Plug Non-Contact Safety Switch - - 0.15m cable with 5-Pole M12 Connector MLP1 - IP67 350 mA Yes
RS Stock No. 179-0481
Mfr. Part No.6075685102
£76.43
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
RS Stock No. 146-6212
Mfr. Part No.STR1-SAFU0AC5
BrandSick
£132.77
Each
Units
24 V dc - Vistal 1 5­Pin M12 Plug Safety - - 0.2m cable with 5-Pole M12 Connector STR1 14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm IP67 50 mA Yes
New
RS Stock No. 190-8415
Mfr. Part No.2702972
£115.85
Each
Units
24 V dc - PBT - M12 Safety Switch Sensor - - M12 Connector PSR-CT-C-SEN-1-8 140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm IP65, IP67, IP69, IP69K 40 mA -
RS Stock No. 133-0079
Mfr. Part No.XCSDMP501L01M12
£96.00
Each
Units
24 V dc 1NC/2NO Plastic - M12 Rectangular - Preventa M12 Conduit XCSDMP 20 (Tripping) mm, 8 (Operating) mm IP67 ≤100 A Yes
New
RS Stock No. 191-9797
Mfr. Part No.540003
BrandPilz
£108.85
Each
Units
24 V dc - PBT - 5 Pin M12 Connector Safety - PSEN 5 Pin M12 Connector - 15 mm IP67 - Yes
New
RS Stock No. 191-9806
Mfr. Part No.541111
BrandPilz
£108.23
Each
Units
24 V dc - PBT - 5 m Cable Safety - - 5 m Cable - 8 mm IP67, IP6K, IP9K 5 mA Yes
RS Stock No. 146-5804
Mfr. Part No.AZM400Z-ST-I2-1P2P
BrandSchmersal
£509.03
Each
Units
24 V dc 2NO Die Cast Alloy - M12 Rectangular - - 8-Pole M12 Connector Plug AZM400Z 30 mm IP66, IP67 100 mA No
New
RS Stock No. 191-9811
Mfr. Part No.541210
BrandPilz
£122.92
Each
Units
24 V dc - PBT - 8 Pin M8 Connector Safety - - 8 Pin M8 Connector - 8 mm IP67, IP6K, IP9K 5 mA Yes
RS Stock No. 757-9269
Mfr. Part No.F3S-TGR-NLPR-21-10
BrandOmron
£96.95
Each
Units
24 V dc 2NC/NO Plastic - 10m cable Rectangular - - Pre-Wired F3S-TGR-N_R 22 mm IP67 - Yes
New
RS Stock No. 191-9816
Mfr. Part No.542103
BrandPilz
£99.03
Each
Units
24 V dc - PA-GF, PBT, Polycarbonate - 5 Pin M12 Connector Safety - - 5 Pin M12 Connector - 8 mm IP66, IP67 - Yes
RS Stock No. 146-6207
Mfr. Part No.STR1-SASU0AC8
BrandSick
£132.77
Each
Units
24 V dc - Vistal 1 8­Pin M12 Plug Safety - - 0.2m cable with 8-Pole M12 Connector STR1 10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm IP67 50 mA Yes
RS Stock No. 146-5814
Mfr. Part No.RSS16-I2-D-ST8H
BrandSchmersal
£134.05
Each
Units
26.4 V dc - Glass Fibre Reinforced Thermoplastic - M12 Rectangular - - 8-Pole M12 Connector Plug RSS16 15 mm, 12 (On) mm, 30 (Off) mm IP65, IP66, IP67 2.1 A Yes
New
RS Stock No. 191-9801
Mfr. Part No.541014
BrandPilz
£85.58
Each
Units
24 V dc - PBT - 1.5 m Cable, 8 Pin M12 Connector Safety - - 1.5 m Cable With 8 Pin M12 Connector - 10 mm IP67, IP6K, IP9K 5 mA Yes
RS Stock No. 180-6093
Mfr. Part No.1077942
BrandSick
£285.18
Each
Units
24 V - Aluminium - 5-Pin M12 Connector Non-Contact Safety Switch - - 0.15m cable with 5-Pole M12 Connector MLP1 - IP67 350 mA Yes
RS Stock No. 179-0480
Mfr. Part No.6075685101
£81.21
Each
Units
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
New
RS Stock No. 191-9805
Mfr. Part No.541110
BrandPilz
£108.23
Each
Units
24 V dc - PBT - 8 Pin M8 Connector Safety - - 8 Pin M8 Connector - 8 mm IP67, IP6K, IP9K 5 mA Yes
New
RS Stock No. 191-9815
Mfr. Part No.542013
BrandPilz
£100.80
Each
Units
24 V dc - PA-GF, PBT, Polycarbonate - 5 Pin M12 Connector Safety - - 5 Pin M12 Connector - 8 mm IP66, IP67 - Yes
Related Products
A miniature hinge operated safety interlock switch with ...
Description:
A miniature hinge operated safety interlock switch with 2 sets of contacts and a full IP67 ingress rating. Particularly useful for light duty hinged guard doors, covers or flaps. Cam may be adjusted in-situ to assist in accurate installation and minimise nuisance trippingMiniature case (75mm x 25mm)Rotateable head facilitates; 4 ...
A compact hinge operated safety interlock switch with ...
Description:
A compact hinge operated safety interlock switch with the option of 2 safety contactsFull IP67 ingress protection on all modelsRotateable head facilities 4 possible shaft positionsOnly 3° of guard movement required to operate2N/C, 1N/O or 3N/C controls hollow shaftForced guided contacts - complies with EN 1088, IEC 947-5-1.
The Schneider XCS-DMR coded magnetic safety switches are ...
Description:
The Schneider XCS-DMR coded magnetic safety switches are designed for monitoring the doors, covers and guards of industrial machines with imprecise guiding and low inertia. These safety switches are ideally suited for machines subjected to frequent washing or liquid spray. They protect the operator by immediately stopping any dangerous movement ...
Smallest switch available for safety applications3 different switch ...
Description:
Smallest switch available for safety applications3 different switch functionsAll N/C contacts force separated (symbol representation arrow in circle)Two-channel safety monitoring possibleGalvanic isolation of contact bridges, shape Zb2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications2 mounting positionsProtection rating IP30Loss-proof snap lid.