Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
RS Stock No. 226-3180
Mfr. Part No.440E-L13042
£92.60
Each
Units
LIFELINE 4 440E Yes 4P - 3NC/NO Straight 75m 2 A dc, 4 A ac 600V 24V Die Cast Alloy 3 M20
RS Stock No. 792-3115
Mfr. Part No.440E-L13137
£92.60
Each
Units
LIFELINE 4 440E Yes 4P - 2NC/2NO Straight 75m - 600V 24V Die Cast Alloy 3 M20
RS Stock No. 427-1155
Mfr. Part No.440E-D13118
£62.70
Each
Units
LIFELINE 4 440E Yes - - 2NO/2NC Straight 30m 2 A dc, 4 A ac 600V 24V Die Cast Zinc Alloy - -
RS Stock No. 627-3557
Mfr. Part No.440E-L22BNSM
£185.00
Each
Units
Lifeline 4 440E Yes - - 2NO/2NC Straight 75m 2 A dc, 4 A ac 600V 24V Stainless Steel - -
RS Stock No. 427-1161
Mfr. Part No.440E-D13112
£62.70
Each
Units
LIFELINE 4 440E Yes - - NO/3NC Straight 30m 2 A dc, 4 A ac 600V 24V Die Cast Zinc Alloy - -
RS Stock No. 443-8061
Mfr. Part No.440E-L13153
£127.00
Each
Units
LIFELINE 4 440E Yes 4P - 2NC/2NO Straight 125m 2 A dc, 4 A ac 600V 24V Die Cast Alloy 3 M20
RS Stock No. 443-8077
Mfr. Part No.440E-L13147
£121.00
Each
Units
LIFELINE 4 440E Yes 4P - 4NC Straight 125m 5 A 600V 24V Die Cast Alloy 3 M20
RS Stock No. 245-1501
Mfr. Part No.440E-H13046
£287.00
Each
Units
LIFELINE 4 440E Yes - - NO/NC Straight 2m 6 A ac, 7 A dc 600V 250V Brass, Stainless Steel - -
RS Stock No. 151-2522
Mfr. Part No.440E-LL5SE8
£114.00
Each
Units
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 M12
RS Stock No. 151-2523
Mfr. Part No.440E-LL5SN5
£78.75
Each
Units
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 -
RS Stock No. 151-2520
Mfr. Part No.440E-LL5SS5
£185.00
Each
Units
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Stainless Steel 1 -
RS Stock No. 151-2519
Mfr. Part No.440E-LL5SE5
£65.70
Each
Units
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 -
RS Stock No. 151-2518
Mfr. Part No.440E-LL5SS8
£109.90
Each
Units
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Stainless Steel 1 M12