Description | Price | Range | Series | Reset Button | Pole Configuration | Indicator Type | Normal State Configuration | Mounting Orientation | Maximum Rope Span | Maximum Current | Maximum AC Voltage | Maximum DC Voltage | Housing Material | Number of Cable Entries | Conduit Entry | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
820-3364
Mfr. Part No.2CPSA2A1B
BrandHoneywell
|
£425.00
Each
Units
|
- | 2CPS | Yes | - | - | 2NO/2NC | Dual Direction | 152m | 50 mA | 250V | 60V | Die Cast Zinc | 2 | 1/2 inch NPT | |
RS Stock No.
820-3333
Mfr. Part No.2CPSA1A1
BrandHoneywell
|
£340.95
Each
Units
|
- | 2CPS | Yes | - | - | 2NO/2NC | Dual Direction | 152m | 50 mA | 250V | 60V | Die Cast Zinc | 2 | 1/2 inch NPT | |
RS Stock No.
820-3323
Mfr. Part No.1CPSA2
BrandHoneywell
|
£226.94
Each
Units
|
- | 1CPS | Yes | - | - | 2NO/2NC | Straight | 76m | 10 A | 600V | 250V | Die Cast Zinc | 1 | 1/2 inch NPT | |
RS Stock No.
820-3317
Mfr. Part No.1CPSA1
BrandHoneywell
|
£153.46
Each
Units
|
- | 1CPS | Yes | - | - | NO/NC | Straight | 76m | 10 A | 600V | 250V | Die Cast Zinc | 1 | 1/2 inch NPT | |
RS Stock No.
820-3339
Mfr. Part No.1CPSC2A
BrandHoneywell
|
£255.91
Each
Units
|
- | 1CPS | Yes | - | - | 2NO/2NC | Straight | 76m | 10 A | 600V | 250V | Die Cast Zinc | 1 | 20 mm | |
RS Stock No.
2508587195
Mfr. Part No.CLSZC1
BrandHoneywell
|
£65.09
Each
Units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - |