Rotary Cam Switches

Rotary cam switches are a type of electrical switch operated by rotation. Rotary cam switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.Rotary cam Switches ApplicationsRotary cam switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including: Controlling the speed of conveyer belts Varying electrical values in electronic instruments Step-control of AC/DC drives Pilot controls of aircraft Medical and diagnostic equipment Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 227 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 877-9880
Mfr. Part No.56DP36-01-1-AJN
BrandGrayhill
£8.55
Each
Units
SP - - - 200 mA 30 V dc, 115 V ac 2 → 10 PCB Pin 36° 25.46mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 25.46 mm
RS Stock No. 877-9928
Mfr. Part No.71BD30-02-1-AJN
BrandGrayhill
£16.38
Each
Units
DP - - - 500 mA 30 V dc, 115 V ac 2 → 24 Solder Lug 30° 42.32mm 17.45 (Dia.)mm - Shaft 17.45 (Dia.) x 42.32 mm
RS Stock No. 877-9760
Mfr. Part No.55D36-01-2-AJN
BrandGrayhill
£14.55
Each
Units
DP10T - - 1 250 mA 30 V 10 Solder Lug 36° - - - Flat -
RS Stock No. 877-9883
Mfr. Part No.56D36-01-1-AJN
BrandGrayhill
£10.63
Each
Units
SP - - - 200 mA 115 V ac, 30 V dc 2 → 10 Solder Lug 36° 24.89mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 24.89 mm
RS Stock No. 877-9959
Mfr. Part No.56D30-01-1-AJN
BrandGrayhill
£8.98
Each
Units
SP - - - 200 mA 30 V dc, 115 V ac 2 → 12 Solder Lug 30° 24.89mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 24.89 mm
RS Stock No. 877-9953
Mfr. Part No.56DP30-01-1-AJN
BrandGrayhill
£11.42
Each
Units
SP - - - 200 mA 30 V dc, 115 V ac 2 → 12 PCB Pin 30° 25.46mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 25.46 mm
RS Stock No. 877-9874
Mfr. Part No.56D30-01-2-AJN
BrandGrayhill
£12.19
Each
Units
DP - - - 200 mA 115 V ac, 30 V dc 2 → 6 Solder Lug 30° 24.89mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 24.89 mm
RS Stock No. 877-9919
Mfr. Part No.71BD30-01-2-AJN
BrandGrayhill
£13.01
Each
Units
DP - - - 500 mA 30 V dc, 115 V ac 2 → 6 Solder Lug 30° 42.32mm 17.45 (Dia.)mm - Shaft 17.45 (Dia.) x 42.32 mm
RS Stock No. 877-9498
Mfr. Part No.50D60-01-1-AJN
BrandGrayhill
£16.48
Each
Units
DP - - - 150 mA ac, 200 mA dc 28 V dc, 115 V ac 2 → 6 Solder Lug 60° 28.7mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 28.7 mm
RS Stock No. 877-9385
Mfr. Part No.94HBB08T
BrandGrayhill
£4.46
Each
Units
- - - - - - 8 - - - - - Rotary -
RS Stock No. 877-9574
Mfr. Part No.19101-08UL
BrandGrayhill
£39.01
Each
Units
SP - - - 1 A dc, 15 A ac 120 V ac/dc 8 Faston 30° 46.36mm 57.91 (Dia.)mm - Shaft 57.91 (Dia.) x 46.36 mm
RS Stock No. 877-9509
Mfr. Part No.50D90-01-1-AJN
BrandGrayhill
£15.30
Each
Units
DP - - - 150 mA ac, 200 mA dc 28 V dc, 115 V ac 2 → 4 Solder Lug 90° 28.7mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 28.7 mm
RS Stock No. 877-9767
Mfr. Part No.56DP30-01-1-AJS
BrandGrayhill
£10.77
Each (In a Pack of 25)
Units
SP - - - 200 mA 115 V ac, 30 V dc 2 → 12 PCB Pin 30° 25.46mm 12.7 (Dia.)mm - Shaft 12.7 (Dia.) x 25.46 mm
RS Stock No. 877-8203
Mfr. Part No.M3786/20-016
BrandGrayhill
£15.20
Each (In a Pack of 25)
Units
SP4T - - 1 200 mA 240 V ac 4 Solder Lug 36° - - - - -
RS Stock No. 877-9732
Mfr. Part No.51A22-01-1-16N
BrandGrayhill
£18.26
Each (In a Pack of 25)
Units
DP - - - 150 mA ac, 200 mA dc 115 V ac, 28 V dc 2 → 16 Solder Lug 30° 28.7mm 14.27 (Dia.)mm - Shaft 14.27 (Dia.) x 28.7 mm
RS Stock No. 877-8192
Mfr. Part No.19101-06UL
BrandGrayhill
£33.61
Each
Units
SP - - - 1 A dc, 15 A ac 120 V ac/dc 6 Faston 30° 46.36mm 57.91 (Dia.)mm - Shaft 57.91 (Dia.) x 46.36 mm
RS Stock No. 877-9975
Mfr. Part No.51KM30-01-2-04N
BrandGrayhill
£28.476
Each (In a Pack of 25)
Units
4P - - - 150 mA ac, 200 mA dc 115 V ac, 28 V dc 2 → 6 Solder Lug 30° 28.7mm 14.27 (Dia.)mm - Shaft 14.27 (Dia.) x 28.7 mm
RS Stock No. 877-9316
Mfr. Part No.71YY50106
BrandGrayhill
£62.34
Each
Units
SP - - - 1 A, 15 A 120 V ac/dc 12 Solder Lug - - 42.85mm 46.36mm Shaft 42.85 Dia. x 46.36 mm
RS Stock No. 877-9915
Mfr. Part No.71BD30-01-1-AJN
BrandGrayhill
£12.66
Each
Units
SP - - - 500 mA 30 V dc, 115 V ac 2 → 12 Solder Lug 30° 42.32mm 17.45 (Dia.)mm - Shaft 17.45 (Dia.) x 42.32 mm
RS Stock No. 877-9937
Mfr. Part No.19001-06UL
BrandGrayhill
£34.95
Each
Units
SP - - - 1 A dc, 15 A ac 120 V ac/dc 6 Solder Lug 30° 46.36mm 50.8 (Dia.)mm - Shaft 50.8 (Dia.) x 46.36 mm