Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup
Limit switches are made up of three key components:

  • Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.
  • Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.
  • Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.

Actuator Types
Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.

  • Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.
  • Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.
  • Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.
  • Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Read more Read less

Filters

Viewing 1 - 20 of 156 products
Results per page
Description Price Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Series Contact Type Terminal Type Length Width
RS Stock No. 386-0423
Mfr. Part No.Z-15GW2BOMI
BrandOmron
£7.49
Each
Units
Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 39.4mm 49.2mm
RS Stock No. 386-0366
Mfr. Part No.Z-15GQ22B
BrandOmron
£12.39
Each
Units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 58.9mm 49.2mm
RS Stock No. 435-0343
Mfr. Part No.ZC-Q2255
BrandOmron
£28.24
Each
Units
Plunger SPDT NO/NC IP67 10 A - 250V 250V - - Snap Action Screw 69.4mm 70mm
RS Stock No. 908-3284
Mfr. Part No.WLNJ-G-N
BrandOmron
£39.60
Each
Units
Coil Spring SPST NO/NC IP67 10 A - 500V 250V PG 13.5 WL Snap Action Screw 40mm 42mm
RS Stock No. 828-1027
Mfr. Part No.WL-CA12-GN
BrandOmron
£49.00
Each
Units
Adjustable Roller Lever DPST NO/NC IP67 2 A Aluminium Alloy, Stainless Steel 250V 48V G1/2 Conduit WL Double Break Screw 94.1mm 40mm
RS Stock No. 386-0372
Mfr. Part No.Z-15GQB
BrandOmron
£10.29
Each
Units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 47.3mm 49.2mm
RS Stock No. 386-0417
Mfr. Part No.Z-15GW22B
BrandOmron
£7.93
Each
Units
Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 39.4mm 49.2mm
RS Stock No. 435-0337
Mfr. Part No.ZC-Q2155
BrandOmron
£28.47
Each
Units
Plunger SPDT NO/NC IP67 10 A - 250V 250V - - Snap Action Screw 69.4mm 70mm
RS Stock No. 435-0387
Mfr. Part No.ZE-Q22-2G
BrandOmron
£29.98
Each
Units
Plunger SPDT NO/NC IP65 15 A - 480V 250V - - Snap Action Screw 75.2mm 86mm
RS Stock No. 436-0182
Mfr. Part No.Z-15GQ21-B
BrandOmron
£11.57
Each
Units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 58.9mm 49.2mm
RS Stock No. 748-2926
Mfr. Part No.SHL-Q2255
BrandOmron
£31.47
Each
Units
Roller Plunger SPDT NO/NC IP67 2 A ac, 200 mA dc - 480V 250V Screw - Snap Action Screw 73.5mm 35.9mm
RS Stock No. 342-382
Mfr. Part No.WLD2-G
BrandOmron
£42.83
Each
Units
Roller Lever SPDT NO/NC IP67 10 A @ 250 V ac Die Cast Aluminium 600V 250V Snap-On WL Snap Action Conduit 96.7mm 40mm
RS Stock No. 435-0365
Mfr. Part No.ZE-NA2-2G
BrandOmron
£35.21
Each
Units
Roller Lever SPDT NO/NC IP65 15 A - 480V 250V - - Snap Action Screw 78.9mm 86mm
RS Stock No. 828-1014
Mfr. Part No.WL-CA2GN
BrandOmron
£43.65
Each
Units
Roller Lever DPDT NO/NC IP67 2 A Aluminium Alloy, Stainless Steel 250V 48V G1/2 Conduit WL Double Break Screw 125mm 40mm
RS Stock No. 753-0003
Mfr. Part No.D4MC-5020
BrandOmron
£23.43
Each
Units
Roller Plunger SPDT NO/NC IP67 3 A ac, 250 mA dc - 480V 250V Screw - Snap Action Screw 70mm 47mm
RS Stock No. 435-0359
Mfr. Part No.ZE-N-2G
BrandOmron
£27.84
Each
Units
Plunger SPDT NO/NC IP65 15 A - 480V 250V - - Snap Action Screw 71.3mm 86mm
RS Stock No. 435-0321
Mfr. Part No.ZC-Q55
BrandOmron
£23.79
Each
Units
Plunger SPDT NO/NC IP67 10 A - 250V 250V - - Snap Action Screw 60.2mm 70mm
RS Stock No. 423-5294
Mfr. Part No.Z-15GK55B
BrandOmron
£12.74
Each
Units
Plunger SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 37.4mm 49.2mm
RS Stock No. 752-9993
Mfr. Part No.D4MC-5000
BrandOmron
£23.43
Each
Units
Plunger SPDT NO/NC IP67 3 A ac, 250 mA dc - 480V 250V Screw - Snap Action Screw 70mm 47mm
RS Stock No. 436-0205
Mfr. Part No.Z-15GW55-B
BrandOmron
£10.98
Each
Units
Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 28.2mm 49.2mm