Push Button & Control Station Enclosures

Push button and control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potentially hazardous location. Enclosures can be available in a range of materials, colours and styles, including plastic, aluminium and stainless steel.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole dimensions, to accommodate different devices determined by the various applications.

Where can I use push button and control station enclosures?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

  • ...
    Read more Read less

    Filters

    Viewing 101 - 120 of 251 products
    Results per page
    Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
    RS Stock No. 314-968
    Mfr. Part No.XALG01
    £21.81
    Each
    Units
    Harmony XALG 22mm 1 Black None Plastic IP66, IP67, IP69, IP69K - - - +70°C -25°C - -
    RS Stock No. 874-1894
    Mfr. Part No.3SU1852-0AA00-0AB1
    BrandSiemens
    £28.69
    Each
    Units
    SIRIUS ACT 22mm 2 Grey - Metal - 85mm 118.4mm 64mm - - 85 x 118.4 x 64 mm Hand Operating Commanding Devices
    RS Stock No. 301-3289
    Mfr. Part No.I1M-SAL
    BrandEaton
    £29.05
    Each
    Units
    M22 22mm 1 RAL7032 - Aluminium IP69K - - - - - - -
    RS Stock No. 757-8979
    Mfr. Part No.1SFA611811R1000
    BrandABB
    £13.72
    Each
    Units
    ABB Modular 22mm 1 Grey - Plastic IP66 101mm 74.4mm 60.5mm +70°C - - 22 mm Push Button
    RS Stock No. 837-0994
    Mfr. Part No.ZBRM21
    £39.00
    Each
    Units
    Harmony XB 22mm 1 Black - Plastic IP65 - - - - - - -
    RS Stock No. 301-3302
    Mfr. Part No.I3M-SAL
    BrandEaton
    £39.81
    Each
    Units
    M22 22mm 3 RAL7032 - Aluminium IP69K - - - - - - -
    RS Stock No. 609-5060
    Mfr. Part No.XAPM3203
    £81.00
    Each
    Units
    Harmony XAP 22mm 3 Blue None Metal IP65, IP69, IP69K 175mm 80mm 49mm +70°C - - -
    RS Stock No. 817-0911
    Mfr. Part No.9001KYSS4
    £174.00
    Each
    Units
    Harmony 9001K 30mm 4 - None Stainless Steel - - - - - - - -
    RS Stock No. 746-9355
    Mfr. Part No.XALK05
    £34.00
    Each
    Units
    Harmony XALK 22mm 5 Yellow None Plastic IP66, IP67, IP69, IP69K - - - +70°C - - -
    RS Stock No. 826-3811
    Mfr. Part No.LPZP1A8
    BrandLovato
    £7.65
    Each
    Units
    Platinum 22mm 1 Grey None Plastic IP66, IP67, IP69K - - - +70°C - - -
    RS Stock No. 757-8989
    Mfr. Part No.1SFA611821R1000
    BrandABB
    £10.29
    Each
    Units
    ABB Modular 22mm 1 Yellow - Plastic IP66 101mm 74.4mm 60.5mm +70°C - - 22 mm Push Button
    RS Stock No. 609-5098
    Mfr. Part No.XAPM3503
    £87.00
    Each
    Units
    Harmony XAP 22mm 3 Blue None Metal IP65, IP69, IP69K 175mm 80mm 74.5mm +70°C - - -
    RS Stock No. 609-5149
    Mfr. Part No.XAPM4506
    £104.00
    Each
    Units
    Harmony XAP 22mm 6 Blue None Metal IP65, IP69, IP69K 220mm 80mm 74.5mm +70°C - - -
    RS Stock No. 815-3064
    Mfr. Part No.XALD04H7
    £31.36
    Each
    Units
    XAL 22mm 4 Grey None Plastic IP65 68mm 53mm 166mm +70°C -25°C 68 x 53 x 166 mm -
    RS Stock No. 508-239
    Mfr. Part No.03226000.B23
    BrandBopla
    £17.76
    Each
    Units
    Euromas 22mm 2 Light Grey - - IP65 120mm 120mm 80mm +70°C -25°C 120 x 80 x 85 mm -
    RS Stock No. 609-9911
    Mfr. Part No.XAPM1202
    £48.00
    Each
    Units
    Harmony XAP 22mm 2 Blue None Metal IP65, IP69, IP69K 80mm 80mm 49mm +70°C - - -
    RS Stock No. 309-1453
    Mfr. Part No.I3M/SS
    BrandEaton
    £129.35
    Each
    Units
    M22 22mm 3 Grey - Stainless Steel IP65 - - - - - - -
    RS Stock No. 690-6705
    Mfr. Part No.14-040.005+704.600.1
    BrandEAO
    £15.79
    Each
    Units
    14 - - - - - IP67 (Front Side) - - - +55°C -20°C - -
    RS Stock No. 730-593
    Mfr. Part No.9001KY1
    £45.00
    Each
    Units
    Harmony 9001K 30mm 1 - None Aluminium IP66 - - - - - - -
    RS Stock No. 817-1166
    Mfr. Part No.XAPE305
    £43.00
    Each
    Units
    Harmony XAP 22mm 5 - None Aluminium - 204mm 72mm - +70°C -25°C - -
    Related Products
    This durable push button enclosure from our trusted ...
    Description:
    This durable push button enclosure from our trusted and reliable own brand RS PRO is an essential cover for push buttons, ideal for use in an industrial environment. This reliable enclosure features four 22.5 mm holes for push button switches to be securely located and protected. The enclosure is made ...
    Introducing the range of RS PRO IP65 Push ...
    Description:
    Introducing the range of RS PRO IP65 Push Button ABS Enclosures. These two-part enclosures are a high-quality and versatile enclosure solution, ideal for housing push buttons within industrial environments. The enclosure offers 2 holes moulded for 22mm diameter control switches as a general industry standard and comes pre-assembled to save ...
    Harmony is a machine and panel solution series ...
    Description:
    Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.The Harmony XALK ...
    Forming part of Eaton's M22 range are several ...
    Description:
    Forming part of Eaton's M22 range are several surface mount plastic enclosures created and designed to protect and enclose push buttons or similar technologies. Constructed of a heavy-duty, insulated plastic and high-grade steel screws, these enclosures are ideal for use within a multitude of applications and environments. • Designed to ...