Push Button & Control Station Enclosures

Push button and control station enclosures are designed to ensure devices are securely located and protected in harsh environments, ideally suited for use in an industrial or potentially hazardous location. Enclosures can be available in a range of materials, colours and styles, including plastic, aluminium and stainless steel.

Enclosures can vary depending on the style and size of different push buttons and control stations. They come available with or without cutouts in the lid, with a variety of cut-out hole dimensions, to accommodate different devices determined by the various applications.

Where can I use push button and control station enclosures?

Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances, and can be used for a multitude of applications including:

  • Electrical engineering
  • Automation
  • Car washes
  • Food and beverage industry
  • Chemical industry
  • Warehouses and factories

Features and Benefits

  • Wide operating temperature range
  • Suitable for a choice of functions such as an emergency stop or start/stop button
  • Improve durability of push button and control stations

  • ...
    Read more Read less

    Filters

    Viewing 1 - 9 of 9 products
    Results per page
    Description Price Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With
    RS Stock No. 511-8566
    Mfr. Part No.800F-1PM
    £11.70
    Each
    Units
    800F 22mm 1 Grey None Plastic IP66 - - - - - - -
    RS Stock No. 511-8617
    Mfr. Part No.800F-1YM
    £11.70
    Each
    Units
    800F 22mm 1 Yellow None Plastic IP66 - - - - - - -
    RS Stock No. 511-8572
    Mfr. Part No.800F-2PM
    £15.80
    Each
    Units
    800F 22mm 2 Grey None Plastic IP66 - - - - - - -
    RS Stock No. 511-8588
    Mfr. Part No.800F-3PM
    £20.00
    Each
    Units
    800F 22mm 3 Grey None Plastic IP66 - - - - - - -
    RS Stock No. 511-8594
    Mfr. Part No.800F-4PM
    £24.20
    Each
    Units
    800F 22mm 4 Grey None Plastic IP66 - - - - - - -
    RS Stock No. 511-8601
    Mfr. Part No.800F-6PM
    £32.60
    Each
    Units
    800F 22mm 6 Grey None Plastic IP66 - - - - - - -
    RS Stock No. 183-4526
    Mfr. Part No.800T-2TZ
    £90.90
    Each
    Units
    800T 30mm 2 - - - - 96.77mm 80.24mm 149.35mm - - 96.77 x 80.24 x 149.35 mm 800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons
    RS Stock No. 183-4525
    Mfr. Part No.800T-1TZ
    £82.90
    Each
    Units
    800T 30mm 1 - - - - 96.77mm 106.43mm 80.24mm - - 96.77 x 106.43 x 80.24 mm 800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons
    RS Stock No. 183-4527
    Mfr. Part No.800T-4TZ
    £133.00
    Each
    Units
    800T 30mm 4 - - - - 96.77mm 241.3mm 80.24mm - - 96.77 x 241.3 x 80.24 mm 800H Series 30 mm Push Buttons, 800T Series 30 mm Push Buttons