Key Switch & Selector Switch Complete Units

A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete unit switches can come in a variety of forms, and usually contain the selector switch actuator, contact block, and fixing collar, for enhanced ease of use.

What different types of switches are available?

Switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application.

Key operated switch - A switch may have a key position selector, to increase security in industrial environments where the user is operating dangerous equipment, and a circuit breaker may be required.

Selector switch - The device may have a rotary selector, with the number of positions available ranging from two to four.

When are key switch and selector switch complete units useful?

Designed for a variety of uses in the industrial, infrastructure and service sector, including:

  • Automotive
  • Building and public works
  • Control system panel builders
  • Public buildings to control lighting

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 183-4492
Mfr. Part No.800T-H2A
£56.30
Each
Units
2 Maintained SPDT - IP65, IP66 - 10 A 800T 30mm Metal - - 600V 600V
RS Stock No. 183-4493
Mfr. Part No.800T-H2D1
£43.50
Each
Units
2 Maintained NO - IP65, IP66 - 10 A 800T 30mm Metal - - 600V 600V
RS Stock No. 183-4499
Mfr. Part No.800T-J91A
£73.10
Each
Units
3 Spring Return SPDT Left, Right IP65, IP66 - 10 A 800T 30mm Metal - - 600V 600V
RS Stock No. 183-4504
Mfr. Part No.800T-J91B
£98.60
Each
Units
3 Spring Return DPDT Left, Right IP65, IP66 - 10 A 800T 30mm Metal - - 600V 600V
RS Stock No. 183-4500
Mfr. Part No.800T-J2A
£56.30
Each
Units
3 Maintained SPDT - IP65, IP66 - 10 A 800T 30mm Metal - - 600V 600V