Key Switch & Selector Switch Complete Units

A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete unit switches can come in a variety of forms, and usually contain the selector switch actuator, contact block, and fixing collar, for enhanced ease of use.

What different types of switches are available?

Switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application.

Key operated switch - A switch may have a key position selector, to increase security in industrial environments where the user is operating dangerous equipment, and a circuit breaker may be required.

Selector switch - The device may have a rotary selector, with the number of positions available ranging from two to four.

When are key switch and selector switch complete units useful?

Designed for a variety of uses in the industrial, infrastructure and service sector, including:

  • Automotive
  • Building and public works
  • Control system panel builders
  • Public buildings to control lighting

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Number of Positions Actuator Type Contact Configuration Key Withdrawal Position IP Rating Angle of Throw Maximum Current Series Cutout Diameter Body Material Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage
RS Stock No. 810-3807
Mfr. Part No.M22-WRS/K11
BrandEaton
£39.14
Each
Units
2 Key, Maintained NO/NC Left, Right - - - - - - - - - -
RS Stock No. 847-5373
Mfr. Part No.M22-WRS-A1
BrandEaton
£29.68
Each
Units
2 Maintained - 40 ° IP66 40° - M22 22.5mm - - - - -
RS Stock No. 847-5360
Mfr. Part No.M22-WRK4
BrandEaton
£17.77
Each
Units
4 Maintained - - IP66 - - M22 22.5mm - - - - -
RS Stock No. 847-5370
Mfr. Part No.M22-WS3
BrandEaton
£29.68
Each
Units
3 Momentary - 40/0/40 ° IP66 40° - M22 22.5mm - - - - -
RS Stock No. 847-5348
Mfr. Part No.M22-WKV
BrandEaton
£9.15
Each
Units
2 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS Stock No. 847-5358
Mfr. Part No.M22-WRK
BrandEaton
£8.87
Each
Units
2 Maintained - - IP66 40° - M22 22.5mm - - - - -
RS Stock No. 847-5367
Mfr. Part No.M22-WRK3
BrandEaton
£8.87
Each
Units
3 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS Stock No. 847-5376
Mfr. Part No.M22-WRS-MS2-A1
BrandEaton
£37.95
Each
Units
2 Maintained - 40 ° IP66 40° - M22 22.5mm - - - - -
RS Stock No. 847-5314
Mfr. Part No.M22S-WKV
BrandEaton
£8.38
Each
Units
2 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS Stock No. 847-5339
Mfr. Part No.M22S-WS3
BrandEaton
£29.69
Each
Units
3 Momentary - 40/0/40 ° IP66 40° - M22 22.5mm - - - - -
RS Stock No. 847-5364
Mfr. Part No.M22-WRLK-W
BrandEaton
£17.26
Each
Units
2 Maintained - - IP66 40° - M22 22.5mm - - Yes - -
RS Stock No. 847-5342
Mfr. Part No.M22-WLK3-W
BrandEaton
£17.67
Each
Units
3 Momentary - - IP66 40° - M22 22.5mm - - Yes - -
RS Stock No. 847-5317
Mfr. Part No.M22S-WJ4
BrandEaton
£103.82
Each
Units
4 Momentary - - IP66 - - M22 22.5mm - - - - -
RS Stock No. 847-5326
Mfr. Part No.M22S-WRK3
BrandEaton
£8.38
Each
Units
3 Maintained - - IP66 60° - M22 22.5mm - - - - -
RS Stock No. 847-5320
Mfr. Part No.M22S-WRLK3-G
BrandEaton
£13.18
Each
Units
3 Maintained - - IP66 60° - M22 22.5mm - - Yes - -
RS Stock No. 847-5308
Mfr. Part No.M22S-W3
BrandEaton
£12.05
Each
Units
3 Momentary - - IP66 40° - M22 22.5mm - - - - -
RS Stock No. 847-5323
Mfr. Part No.M22S-WLKV-W
BrandEaton
£13.18
Each
Units
2 Maintained - - IP66 60° - M22 22.5mm - - Yes - -
RS Stock No. 847-5402
Mfr. Part No.M22-XDL-G-X1
BrandEaton
£2.25
Each
Units
- Momentary - - IP67, IP69K - - M22 22.5mm - - Yes - -
RS Stock No. 847-5409
Mfr. Part No.M22-XDL-R-X0
BrandEaton
£2.25
Each
Units
- Momentary - - IP67, IP69K - - M22 22.5mm - - Yes - -
RS Stock No. 847-5310
Mfr. Part No.M22S-WK3
BrandEaton
£11.76
Each
Units
3 Momentary - - IP66 40° - M22 22.5mm - - - - -