Contact Blocks & Light Blocks

Contact BlocksA contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.Types of Contact BlockContact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are: 1NO (One normally open contact) 1NC (One normally closed contact) 1NO/1NC (One normally open and one normally closed) 2NO (Two normally open contact) 2NC (Two normally closed contact) 2NO/2NC (Two normally open and two normally closed)Light BlocksPush button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.Types of Light BlockLight blocks are available in two types: LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour. Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Block Type Contact Configuration Series Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included Priced to Clear For Use With Accessory Type
RS Stock No. 260-154
Mfr. Part No.33E01
BrandBACO
£3.27
Each (In a Pack of 5)
Units
Contact Block 1NC BACO - 600 V - Screw No 10 A - - - -
RS Stock No. 260-104
Mfr. Part No.33E10
BrandBACO
£3.12
Each (In a Pack of 5)
Units
Contact Block 1NO BACO - 600 V - Screw No 10 A - - - -
RS Stock No. 260-227
Mfr. Part No.33S01
BrandBACO
£3.206
Each (In a Pack of 5)
Units
Contact Block 1NC BACO - 600 V - Screw No 10 A - - - -
RS Stock No. 260-233
Mfr. Part No.33EAWL
BrandBACO
£7.81
Each
Units
Light Block - BACO White 24 V LED Screw No - Yes - - -
RS Stock No. 260-312
Mfr. Part No.33EAGL
BrandBACO
£7.81
Each
Units
Light Block - BACO Green 24 V LED Screw No - Yes - - -
RS Stock No. 260-413
Mfr. Part No.33S10
BrandBACO
£3.206
Each (In a Pack of 5)
Units
Contact Block 1NO BACO - 600 V - Screw No 10 A - - - -
RS Stock No. 260-255
Mfr. Part No.33EARL
BrandBACO
£7.81
Each
Units
Light Block - BACO Red 24 V LED Screw No - Yes - - -
RS Stock No. 260-356
Mfr. Part No.33EAGH
BrandBACO
£13.86
Each
Units
Light Block - BACO Green 230 V LED Screw No - Yes - - -
RS Stock No. 260-334
Mfr. Part No.33EABL
BrandBACO
£7.81
Each
Units
Light Block - BACO Blue 24 V LED Screw No - Yes - - -
RS Stock No. 260-261
Mfr. Part No.33EARH
BrandBACO
£13.86
Each
Units
Light Block - BACO Red 230 V LED Screw No - Yes - - -
RS Stock No. 260-429
Mfr. Part No.33EAYL
BrandBACO
£10.25
Each
Units
Light Block - BACO Yellow 24 V LED Screw No - Yes - - -
RS Stock No. 260-390
Mfr. Part No.33EAGM
BrandBACO
£10.25
Each
Units
Light Block - BACO Green 130 V LED Screw No - Yes - - -
RS Stock No. 260-249
Mfr. Part No.33EARM
BrandBACO
£10.25
Each
Units
Light Block - BACO Red 130 V LED Screw No - Yes - - -