Airflow Sensors

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 510-0644
BrandRS PRO
£232.69
Each
Units
Gas, Liquid Piston Inline 5 L/min 30 L/min 250 V ac 15 mm 1/2 BSP Female 50bar Nickel Plated Brass -20 °C +90°C -20°C +70°C 1 A
RS Stock No. 510-0622
BrandRS PRO
£205.59
Each
Units
Gas, Liquid Piston Inline 1 L/min 5 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS Stock No. 510-0600
BrandRS PRO
£205.59
Each
Units
Gas, Liquid Piston Inline 0.1 L/min 0.6 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS Stock No. 510-0616
BrandRS PRO
£205.59
Each
Units
Gas, Liquid Piston Inline 0.5 L/min 3 L/min - 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C -
RS Stock No. 198-2997
Mfr. Part No.FR2A14BVBN
£72.41
Each
Units
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 198-2919
Mfr. Part No.MR3A14BVBN
£67.54
Each
Units
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 198-3007
Mfr. Part No.FR2A15BVBN
£72.41
Each
Units
Gas Variable Area 1 L/min 10 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 448-7467
Mfr. Part No.MR3A18BVBN
£67.72
Each
Units
Gas Variable Area 10 L/min 100 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 198-2975
Mfr. Part No.FR2A12BVBN
£70.97
Each
Units
Gas, Liquid Variable Area 0.04 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 7bar Acrylic - +65°C - +65°C -
RS Stock No. 198-2981
Mfr. Part No.FR2A13BVBN
£72.41
Each
Units
Gas Variable Area 0.1 L/min 1 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 198-2931
Mfr. Part No.MR3A15BVBN
£67.54
Each
Units
Gas Variable Area 1 L/min 10 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 448-7451
Mfr. Part No.MR3A17BLBN
£67.72
Each
Units
Gas Variable Area 4 L/min 50 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 198-2903
Mfr. Part No.MR3A13BVBN
£67.54
Each
Units
Gas Variable Area 0.1 L/min 1.2 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 448-7445
Mfr. Part No.MR3A16BVBN
£67.72
Each
Units
Gas Variable Area 2 L/min 30 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 456-3066
Mfr. Part No.SF5200
£166.64
Each
Units
Gas, Liquid Modular Flow Monitoring 200 (Gases) ccm/s, 3 (Liquids) ccm/s 300 (Liquids) cm³/s, 3000 (Gases) cm³/s - - M18 x 1.5 300bar Stainless Steel -25 (Gases) °C, -25 (Liquids) °C +80°C - - -
RS Stock No. 198-2896
Mfr. Part No.MR3A12BVBN
£85.17
Each
Units
Gas Variable Area 0.05 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 361-0177
Mfr. Part No.NL4A70BVBN
£168.66
Each
Units
Gas Variable Area 30 L/min 280 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 849-9439
Mfr. Part No.PFMV505-1
BrandSMC
£130.56
Each
Units
Dry Air, Gas Suction 0 L/min 0.5 L/min 12 24 V dc 4 mm One-Touch Fitting 500kPa PPS 0 °C +50°C 0°C +50°C -
RS Stock No. 361-0161
Mfr. Part No.FR4L72BVBN
£168.66
Each
Units
Gas Variable Area 14 L/min 140 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 123-7151
Mfr. Part No.SFM4100 Air
BrandSensirion
£139.97
Each
Units
Gas Digital Mass 0 slm 20 slm 3.5 9 V 15.35 mm 2-Wire I2C 6 bar, 10 (Over Pressure) bar Aluminium (Coated), Epoxy, Gold, Nickel Plated Brass, Nitrile, Nylon, Oxygenoex, Pa-12, Si, Si3n4, Siox, Stainless Steel, Viton® 0 °C +50°C -20°C +80°C <12.5 mA