Flow Controllers


A flow controller is a device that is used to measure and control the flow of liquids and gases. It is designed and calibrated to control a specific type of liquid or gas at a particular range of flow rates.
Advantages of flow controllers:
• Money saving feature – flow control valve maintain the same pressure while using less air, this means that you save on your water and sewer bills.
• Greener lifestyle- it has potential to conserve up to 85 percent of the water that we use, this means less demand on the water supply
• Easy to install – do it yourself without calling a plumber, most valves connect directly to faucets at the point where the water line connects
When choosing a flow meter, it is important to consider a range of factors, including the familiarity of plant personnel, their experience with calibration and maintenance, spare parts availability, and average time between failure on site.
Types:
• LED or LCD screen - provides you with maximum and minimum flow rate data for use with flow/no-flow sensing applications.
• DIN Rail Mount - Switch points configurable using potentiometer
• Panel Mount
• L-Bracket Mount

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Hazardous Area Certification Series
RS Stock No. 619-4460
BrandHonsberg
£595.26
Each
Units
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s M12 Connector Analogue Compact 18 → 30 V dc LCD 1/2 in -20°C +70°C - - - -