VSD
VSD (Variable Speed Drives) drives change the speed of a motor by changing the input voltage and can be used with both AC and DC motors. VSD drives supply specific amperage and voltage to a motor. By adding a VSD to an AC motor, speed can be varied with precision.In HVAC systems, these variable speed drives are used primarily to control fans in variable air volume systems. They are energy efficient and can help reduce noise generation.
Applications
- Fans
- Pumping Systems
- HVAC Systems
- Air Compression Systems
FAQ
Q: What is the difference between VSD (variable speed drive) and VFD (variable frequency drive)?
A: Variable speed drive refers to AC and DC drives whereas the variable frequency drive only applies to AC motors
;
Popular Searches
- Danfoss Inverter Drives
- VFD
- 3KW Inverters
- acs 355
- Rexroth Inverter Drives
- Techniques Inverter Drives
- Parker Inverter Drives
- Powerflex 4
- Powerflex 40
- Powerflex 4m
- Powerflex 525
- Sinamics v20
- Single Phase Inverter Drives
- Three Phase Inverter Drives
- ABB Inverter Drives
- Allen Bradley Inverter Drive
- Siemens Inverter Drives
- Eaton Inverters
- Siemens SINAMICS V20 Drives
- OMRON Inverter Drives
Related links
- Lovato VLA Series Keypad for Use with VLA Series VSD
- Lovato VLA Series Mounting Kit for Use with VLA Series VSD, 90mm Length
- Lovato VLA Series Communication Module for Use with VLA Series VSD
- Riello 220 → 240V ac Input Rack Mount 1100VA (900W), Vision Dual
- Riello 220 → 240V ac Input Rack Mount 2200VA (1.98kW), Vision Dual
- Riello 220 → 240V ac Input Rack Mount 3000VA (2.7kW), Vision Dual
- Riello 220 → 240V ac Input Rack Mount 1500VA (1.35kW), Vision Dual
- Riello Power Supply Accessory BTC SDH Series