DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
RS Stock No. 235-7768
Mfr. Part No.P110-064-068.12
BrandPortescap
£117.48
Each
Units
12 V Disc Magnet Stepper - - 1.5mm - - - - - 120 mA - 19mm -
RS Stock No. 892-9164
Mfr. Part No.2011400034
BrandPortescap
£133.34
Each
Units
- Disc Magnet Stepper - - 5mm - - - - - 560 mA - 49mm -
RS Stock No. 892-9167
Mfr. Part No.P310-158-005.10
BrandPortescap
£167.01
Each
Units
- Disc Magnet Stepper - 11500 rpm - - - - - - 720 mA - - -
RS Stock No. 892-9182
Mfr. Part No.P532 258 004.10
BrandPortescap
£205.59
Each
Units
- Disc Magnet Stepper - - 5mm - - - - - 2 A - 55mm -
RS Stock No. 892-9186
Mfr. Part No.P532-258-0,7.10
BrandPortescap
£205.59
Each
Units
- Disc Magnet Stepper - - 5mm - - - - - 2.3 A - 55mm -
RS Stock No. 892-9299
Mfr. Part No.20M020D2B
BrandPortescap
£24.50
Each
Units
12 V Permanent Magnet Stepper - - 1.5mm 10.95 (Holding) mNm - - - 31 x 20.5 x 24.88 mm 100 mA - 24.88mm -
RS Stock No. 892-9300
Mfr. Part No.26M048B2B
BrandPortescap
£29.35
Each
Units
12 V Permanent Magnet Stepper - - 2mm 10.6 (Holding) mNm - - - 42.9 x 26.16 x 28.42 mm 110 mA - 28.42mm -
RS Stock No. 892-9170
Mfr. Part No.P530-258-004.10
BrandPortescap
£97.97
Each
Units
- Disc Magnet Stepper - 6000 rpm - - - - - - 700 mA - - -
RS Stock No. 892-9158
Mfr. Part No.P110-064-015.12
BrandPortescap
£111.88
Each
Units
- Disc Magnet Stepper - 9500 rpm - - - - - - 650 mA - - -
RS Stock No. 892-9160
Mfr. Part No.P430-258-013.01
BrandPortescap
£133.34
Each
Units
- Disc Magnet Stepper - - 5mm - - - - - 1 A - 49mm -
RS Stock No. 892-9316
Mfr. Part No.35L048D1B
BrandPortescap
£37.21
Each
Units
5 V Bipolar, Unipolar Stepper - - 2mm 54 (Holding) mNm - - - 50.04 x 35.94 x 32.38 mm 450 mA - 32.38mm -
RS Stock No. 892-9325
Mfr. Part No.35M048B2B
BrandPortescap
£15.81
Each
Units
12 V Bipolar, Unipolar Stepper - - 2mm 19.76 (Holding) mNm - - - 50.04 x 35.94 x 29.84 mm 170 mA - 29.84mm -
RS Stock No. 892-9154
Mfr. Part No.P010-064-003.02
BrandPortescap
£69.69
Each
Units
- Disc Magnet Stepper - - 1.5mm - - - - - 370 mA - 26mm -
RS Stock No. 892-9176
Mfr. Part No.PP520-258-004.01
BrandPortescap
£213.37
Each
Units
- Disc Magnet Stepper - - 5mm - - - - - 900 mA - 45.6mm -
RS Stock No. 892-9296
Mfr. Part No.20M020D1B
BrandPortescap
£24.74
Each
Units
5 V Permanent Magnet Stepper - - 1.5mm 10.95 (Holding) mNm - - - 31 x 20.5 x 24.88 mm 250 mA - 24.88mm -
RS Stock No. 892-9189
Mfr. Part No.P530-258-012.10
BrandPortescap
£102.74
Each
Units
- Disc Magnet Stepper - 6000 rpm - - - - - - 400 mA - - -
RS Stock No. 892-9173
Mfr. Part No.P520-254-0,7.60
BrandPortescap
£159.08
Each
Units
- Disc Magnet Stepper - - 5mm - - - - - 2.3 A - 45.6mm -
RS Stock No. 892-9328
Mfr. Part No.42L048D2B
BrandPortescap
£41.12
Each
Units
12 V Bipolar, Unipolar Stepper - - 3mm 131 (Holding) mNm - - - 56.49 x 42.1 x 33.38 mm 400 mA - 33.38mm -
RS Stock No. 892-9306
Mfr. Part No.26M024D1B
BrandPortescap
£32.08
Each
Units
5 V Permanent Magnet Stepper - - 2mm 12 (Holding) mNm - - - 42.9 x 26.16 x 28.42 mm 250 mA - 28.42mm -