AC Motors

AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

What are the types of AC motors?

The RS Range of AC motors includes the following:

  • AC induction motors are typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of the alternate current.
  • AC synchronous motors so-called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • AC squirrel cage motors are a type of induction motor that uses a cage rotor instead of a wound rotor, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and air compressors.
  • AC shaded pole motors are a single-phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors, they are suited for multiple speeds and are often used in fans.
  • AC geared motors integrate a gear reducer with an electric AC motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.
  • AC servo motors feature a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.
  • AC Stepper Motors are commonly used as an output in electronic circuits, it divides a full rotation into a number of equal steps.

...
Read more Read less

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Gearhead Type Gear Ratio Mounting Type Shaft Diameter Shaft Length Width
RS Stock No. 204-4800
Mfr. Part No.82524016
BrandCrouzet
£90.20
Each
Units
3.5 W - - Synchronous Geared 230 → 240 V - 1 rpm - - - - 4mm 10mm 56mm
RS Stock No. 181-3021
Mfr. Part No.82 334 5-AIG-1 RPH
BrandCrouzet
£90.34
Each
Units
3.5 W - - Synchronous Geared 230 V - 1 rph - Ovoid - - 4mm 10mm 55.5mm
RS Stock No. 440-414
Mfr. Part No.82540001
BrandCrouzet
£101.61
Each
Units
2.65 W - - Synchronous 230 → 240 V 2 250 rpm @ 240 V 24 - - - 6mm 13mm -
RS Stock No. 409-5484
Mfr. Part No.82340195
BrandCrouzet
£41.03
Each
Units
0.16 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 6.6mm -
RS Stock No. 204-4888
Mfr. Part No.82524004
BrandCrouzet
£90.20
Each
Units
3.5 W - - Synchronous Geared 230 → 240 V - 10 rpm - - - - 4mm 10mm 56mm
RS Stock No. 440-385
Mfr. Part No.82510001
BrandCrouzet
£45.96
Each
Units
2.7 W - - Synchronous 230 → 240 V 2 250 rpm @ 240 V 24 - - - 2mm 7.8mm -
RS Stock No. 204-4737
Mfr. Part No.80547020
BrandCrouzet
£230.26
Each
Units
7.2 W - - Synchronous Geared 230 → 240 V - 1 rpm - - - - 8mm 15mm 65mm
RS Stock No. 181-2359
Mfr. Part No.82334768
BrandCrouzet
£89.02
Each
Units
3 W - - Synchronous Geared 230 V - 5 rpm - - - - 4mm 10mm 55.5mm
RS Stock No. 181-2416
Mfr. Part No.82334738
BrandCrouzet
£43.10
Each
Units
3 W - - Synchronous Geared 230 V - 20 rpm - - - - 4mm 10mm 55.5mm
RS Stock No. 440-408
Mfr. Part No.82530001
BrandCrouzet
£83.28
Each
Units
1.37 W - - Synchronous 230 → 240 V 2 250 rpm @ 240 V 24 - - - 4mm 14.4mm -
RS Stock No. 409-5507
Mfr. Part No.82330583
BrandCrouzet
£51.28
Each
Units
0.42 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 7.6mm -
RS Stock No. 409-5490
Mfr. Part No.82330582
BrandCrouzet
£51.28
Each
Units
0.42 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 7.6mm -
RS Stock No. 409-5478
Mfr. Part No.82340194
BrandCrouzet
£41.03
Each
Units
0.16 W - - Synchronous 230 V 1 600 rpm @ 240 V 10 - - - 1.96mm 6.6mm -
RS Stock No. 204-4759
Mfr. Part No.80547018
BrandCrouzet
£230.26
Each
Units
7.2 W - - Synchronous Geared 230 → 240 V - 3 rpm - - - - 8mm 15mm 65mm
RS Stock No. 440-391
Mfr. Part No.82520001
BrandCrouzet
£31.31
Each
Units
0.98 W - - Synchronous 230 → 240 V 2 250 rpm @ 240 V 24 - - - 2mm 7.4mm -
RS Stock No. 204-4793
Mfr. Part No.80547015
BrandCrouzet
£230.26
Each
Units
7.2 W - - Synchronous Geared 230 → 240 V - 10 rpm - - - - 8mm 15mm 65mm
RS Stock No. 181-2422
Mfr. Part No.82334736
BrandCrouzet
£89.02
Each
Units
3 W - - Synchronous Geared 230 V - 30 rpm - Ovoid - - 4mm 10mm 55.5mm
RS Stock No. 181-2438
Mfr. Part No.82334726
BrandCrouzet
£89.02
Each
Units
3 W - - Synchronous Geared 230 V - 60 rpm - Ovoid - - 4mm 10mm 55.5mm
RS Stock No. 204-4743
Mfr. Part No.80547019
BrandCrouzet
£230.26
Each
Units
7.2 W - - Synchronous Geared 230 → 240 V - 2 rpm - - - - 8mm 15mm 65mm
RS Stock No. 181-2400
Mfr. Part No.82334739
BrandCrouzet
£89.02
Each
Units
3 W - - Synchronous Geared 230 V - 15 rpm - - - - 4mm 10mm 55.5mm