Description | Price | Phase | Supply Voltage | Current Rating | Voltage Rating | Control Voltage | Power Rating | IP Rating | Overall Length | Overall Width | Overall Depth | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Type | Priced to Clear | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
785-0745
Mfr. Part No.RSE2312-BS
BrandCarlo Gavazzi
|
£133.18
Each
Units
|
1 | - | 12 A | 230 V ac | 110 → 480 V ac/dc, 24 → 110 V ac | 3kW | IP20 | 77.4mm | 45mm | 102.5mm | -20°C | +50°C | - | - | |
RS Stock No.
857-7898
Mfr. Part No.RSE4812-B
BrandCarlo Gavazzi
|
£286.13
Each
Units
|
3 | - | 12 A | 227 → 480 V ac | 110 → 480 V ac, 24 → 110 V ac/dc | 5.5 kW | IP20 | 45mm | 102.5mm | 77.4mm | -20°C | +50°C | - | - | |
RS Stock No.
785-0754
Mfr. Part No.RSGD4016F0VD20
BrandCarlo Gavazzi
|
£158.89
Each
Units
|
3 | - | 16 A | 400 V ac | 24 V ac/dc | 4 kW | IP20 | 125mm | 45mm | 109.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0751
Mfr. Part No.RSGD4016E0VD20
BrandCarlo Gavazzi
|
£190.67
Each
Units
|
3 | - | 16 A | 400 V ac | 110 → 400 V ac | 4 kW | IP20 | 125mm | 45mm | 109.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0773
Mfr. Part No.RSGD4037E0VX20
BrandCarlo Gavazzi
|
£361.60
Each
Units
|
3 | - | 37 A | 400 V ac | 110 → 400 V ac | 9 kW | IP20 | 132mm | 45mm | 153.8mm | -20°C | +60°C | - | - | |
RS Stock No.
857-2761
Mfr. Part No.RR2A48D550
BrandCarlo Gavazzi
|
£464.73
Each
Units
|
2 | - | 11 A | 480 V ac | 10 → 40 V dc | 5.5 kW | IP10 | 103mm | 73.5mm | 41mm | -20°C | +80°C | - | - | |
RS Stock No.
785-0760
Mfr. Part No.RSGD4032E0VD20
BrandCarlo Gavazzi
|
£309.57
Each
Units
|
3 | - | 32 A | 400 V ac | 110 → 400 V ac | 9 kW | IP20 | 125mm | 45mm | 109.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0767
Mfr. Part No.RSGD4025F0VD20
BrandCarlo Gavazzi
|
£255.68
Each
Units
|
3 | - | 25 A | 400 V ac | 24 V ac/dc | 5.5 kW | IP20 | 125mm | 45mm | 109.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0770
Mfr. Part No.RSGD4045E0VX20
BrandCarlo Gavazzi
|
£324.99
Each
Units
|
3 | - | 45 A | 400 V ac | 110 → 400 V ac | 11 kW | IP20 | 132mm | 45mm | 153.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0789
Mfr. Part No.RSGD4045F0VX20
BrandCarlo Gavazzi
|
£496.03
Each
Units
|
3 | - | 45 A | 400 V ac | 24 V ac/dc | 11 kW | IP20 | 132mm | 45mm | 153.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0758
Mfr. Part No.RSGD4025E0VD20
BrandCarlo Gavazzi
|
£255.68
Each
Units
|
3 | - | 25 A | 400 V ac | 110 → 400 V ac | 5.5 kW | IP20 | 125mm | 45mm | 109.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0776
Mfr. Part No.RSGD4037F0VX20
BrandCarlo Gavazzi
|
£372.46
Each
Units
|
3 | - | 37 A | 400 V ac | 24 V ac/dc | 9 kW | IP20 | 132mm | 45mm | 153.8mm | -20°C | +60°C | - | - | |
RS Stock No.
785-0764
Mfr. Part No.RSGD4032F0VD20
BrandCarlo Gavazzi
|
£309.57
Each
Units
|
3 | - | 32 A | 400 V ac | 24 V ac/dc | 9 kW | IP20 | 125mm | 45mm | 109.8mm | -20°C | +60°C | - | - |