Soft Starts

A Soft start motor is a device used typically with electrical AC motors.How do they work?They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-upFeatures and benefits:Can control multiple phases of power upControl of starting toque in machineryMotor power ratings ranging up to 700 kW and aboveInline contactors are not necessary if the machine it is used on is electrically isolatedControl starting times of the soft startVoltage boost functions available to control over toqueCan be mounted to DIN, panels or simply snap on capabilities Where might I use one?Smaller size cranesAutomatic doors/gatesFans or pumpsConveyor beltsCompressors

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Priced to Clear
RS Stock No. 766-2523
Mfr. Part No.DS7-340SX032N0-N
BrandEaton
£371.97
Each
Units
3 230 460 V ac 32 A 460 V ac 24 V ac/dc 15 kW IP20 45mm 118mm 150mm 0°C +40°C - -
RS Stock No. 766-2529
Mfr. Part No.DS7-340SX024N0-N
BrandEaton
£319.29
Each
Units
3 230 460 V ac 24 A 460 V ac 24 V ac/dc 11 kW IP20 45mm 118mm 150mm 0°C +40°C - -
RS Stock No. 847-3964
Mfr. Part No.DS7-342SX100N0-N
BrandEaton
£379.56
Each
Units
3 230 460 V ac 100 A 400 V 110 230 V ac 55 kW IP20 93mm 161mm 156mm 0°C +40°C Screw fixing -
RS Stock No. 847-3967
Mfr. Part No.DS7-342SX070N0-N
BrandEaton
£600.00
Each
Units
3 230 460 V ac 70 A 400 V 110 230 V ac 37 kW IP20 93mm 161mm 156mm 0°C +40°C - -
RS Stock No. 847-3973
Mfr. Part No.DS7-342SX135N0-N
BrandEaton
£801.86
Each
Units
3 230 460 V ac 135 A 400 V 110 230 V ac 55 kW IP20 108mm 215mm 195mm 0°C +40°C - -
RS Stock No. 766-2526
Mfr. Part No.DS7-340SX016N0-N
BrandEaton
£275.90
Each
Units
3 230 460 V ac 16 A 460 V ac 24 V ac/dc 7.5 kW IP20 45mm 118mm 150mm 0°C +40°C - -
RS Stock No. 766-2513
Mfr. Part No.DS7-340SX009N0-N
BrandEaton
£210.80
Each
Units
3 230 460 V ac 9 A 460 V ac 24 V ac/dc 4 kW IP20 45mm 95mm 130mm 0°C +40°C - -
RS Stock No. 766-2517
Mfr. Part No.DS7-340SX012N0-N
BrandEaton
£229.39
Each
Units
3 230 460 V ac 12 A 460 V ac 24 V ac/dc 5.5 kW IP20 45mm 95mm 130mm 0°C +40°C - -
RS Stock No. 766-2510
Mfr. Part No.DS7-340SX007N0-N
BrandEaton
£198.40
Each
Units
3 230 460 V ac 7 A 460 V ac 24 V ac/dc 3 kW IP20 45mm 95mm 130mm 0°C +40°C - -
RS Stock No. 766-2501
Mfr. Part No.DS7-340SX004N0-N
BrandEaton
£186.00
Each
Units
3 230 460 V ac 4 A 460 V ac 24 V ac/dc 1.5 kW IP20 45mm 95mm 130mm 0°C +40°C - -
RS Stock No. 766-2541
Mfr. Part No.DS7-342SX016N0-N
BrandEaton
£275.90
Each
Units
3 230 460 V ac 16 A 460 V ac 110 230 V ac 7.5 kW IP20 45mm 118mm 150mm 0°C +40°C - -
RS Stock No. 810-4563
Mfr. Part No.134950
BrandEaton
£349.49
Each
Units
3 230 460 V ac 32 A 460 V ac 24 V dc 15 kW IP20 150mm 45mm 126mm 0°C +40°C - -
RS Stock No. 847-3954
Mfr. Part No.DS7-342SX041N0-N
BrandEaton
£429.63
Each
Units
3 230 460 V ac 41 A 400 V 110 230 V ac 22 kW IP20 108mm 215mm 195mm 0°C +40°C - -
RS Stock No. 766-2545
Mfr. Part No.DS7-342SX024N0-N
BrandEaton
£319.29
Each
Units
3 230 460 V ac 24 A 460 V ac 110 230 V ac 11 kW IP20 45mm 118mm 150mm 0°C +40°C - -
RS Stock No. 766-2532
Mfr. Part No.DS7-342SX004N0-N
BrandEaton
£186.00
Each
Units
3 230 460 V ac 4 A 460 V ac 110 230 V ac 1.5 kW IP20 45mm 95mm 130mm 0°C +40°C - -
RS Stock No. 766-2539
Mfr. Part No.DS7-342SX009N0-N
BrandEaton
£210.80
Each
Units
3 230 460 V ac 9 A 460 V ac 110 230 V ac 4 kW IP20 45mm 95mm 130mm 0°C +40°C - -
RS Stock No. 766-2554
Mfr. Part No.DS7-342SX032N0-N
BrandEaton
£371.97
Each
Units
3 230 460 V ac 32 A 460 V ac 110 230 V ac 15 kW IP20 45mm 118mm 150mm 0°C +40°C - -
RS Stock No. 766-2548
Mfr. Part No.DS7-342SX012N0-N
BrandEaton
£229.39
Each
Units
3 230 460 V ac 12 A 460 V ac 110 230 V ac 5.5 kW IP20 45mm 95mm 130mm 0°C +40°C - -
RS Stock No. 810-4560
Mfr. Part No.134949
BrandEaton
£352.89
Each
Units
3 230 460 V ac 24 A 460 V ac 24 V dc 11 kW IP20 150mm 45mm 126mm 0°C +40°C - -
RS Stock No. 810-4551
Mfr. Part No.134948
BrandEaton
£304.95
Each
Units
3 230 460 V ac 16 A 460 V ac 24 V dc 7.5 kW IP20 150mm 45mm 126mm 0°C +40°C - -