Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Priced to Clear Rotor Inertia Series
RS Stock No. 705-9232
Mfr. Part No.1FK7042-5AF21-1PA3
BrandSiemens
£795.73
Each
Units
2.6 Nm 230 V 3000 rpm 820 W 3Nm 19mm 162mm 90mm 96mm 162 x 90 x 96 mm - - - -