AC Servo Motors

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Priced to Clear Rotor Inertia Series
RS Stock No. 781-3058
Mfr. Part No.900-00005
£11.66
Each
Units
27 Ncm 4 → 6 V - 140 mA - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm 140 mA - - -
RS Stock No. 781-3046
Mfr. Part No.900-00008
£12.95
Each
Units
27 Ncm 4 → 6 V 50 rpm - - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm - - - -
RS Stock No. 796-8512
Mfr. Part No.BMI0702T07A
£1,029.00
Each
Units
2.2 Nm 230 V 4000 rpm 700 W 6.6Nm 11mm 289mm 99mm 187mm 289 x 99 x 187 mm - - - -
RS Stock No. 111-0834
Mfr. Part No.BCH2MR4513CA6C
£1,348.00
Each
Units
71.62 Nm 220 V 3000 rpm 4.5 kW 28.65Nm 35mm 314mm 180mm 245mm 314 x 180 x 245 mm 57.6 A rms - 73.32kg.cm² BCH2
RS Stock No. 111-0826
Mfr. Part No.BCH2MM1523CA6C
£560.00
Each
Units
14.3 Nm 220 V 3000 rpm 1.5 kW 7.16Nm 22mm 222mm 130mm 176mm 222 x 130 x 176 mm 20.31 A rms - 9.7kg.cm² BCH2
RS Stock No. 796-8559
Mfr. Part No.BMI1002P06A
£1,379.00
Each
Units
5.4 Nm 480 V 4700 rpm 1.9 kW 14Nm 19mm 294mm 132.6mm 217mm 294 x 132.6 x 217 mm - - - -
RS Stock No. 111-0825
Mfr. Part No.BCH2MM1023CA6C
£535.00
Each
Units
14.3 Nm 220 V 3000 rpm 1 kW 4.77Nm 22mm 202mm 130mm 176mm 202 x 130 x 176 mm 19.64 A rms - 6.63kg.cm² BCH2
RS Stock No. 111-0829
Mfr. Part No.BCH2MM2023CA6C
£675.00
Each
Units
28.65 Nm 220 V 3000 rpm 2 kW 9.55Nm 22mm 242mm 130mm 176mm 242 x 130 x 176 mm 32.85 A rms - 13.5kg.cm² BCH2
RS Stock No. 111-0831
Mfr. Part No.BCH2MR3013CA6C
£891.00
Each
Units
57.29 Nm 220 V 3000 rpm 3 kW 19.1Nm 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 58.4 A rms - 53.56kg.cm² BCH2
RS Stock No. 796-8524
Mfr. Part No.BMI0703P06A
£1,116.00
Each
Units
2.9 Nm 480 V 3900 rpm 900 W 8.6Nm 14mm 321mm 99mm 187mm 321 x 99 x 187 mm - - - -
RS Stock No. 111-0824
Mfr. Part No.BCH2LH1033CA6C
£420.00
Each
Units
9.54 Nm 220 V 5000 rpm 1 kW 3.18Nm 22mm 198.5mm 100mm 146mm 198.5 x 100 x 146 mm 18.9 A rms - 2.4kg.cm² BCH2
RS Stock No. 810-2836
Mfr. Part No.MUMA022P1T
BrandPanasonic
£511.76
Each
Units
1.91 Nm 200 V 5000 rpm 200 W - 50mm 129mm 60mm 60mm 129 x 60 x 60 mm - - - -
RS Stock No. 111-0818
Mfr. Part No.BCH2MB0133CA5C
£255.00
Each
Units
0.96 Nm 220 V 5000 rpm 100 W 0.32Nm 8mm 125mm 40mm 55mm 125 x 40 x 55 mm 2.65 A rms - 0.075kg.cm² BCH2
RS Stock No. 796-8580
Mfr. Part No.BMI1003P07A
£1,787.00
Each
Units
7.2 Nm 480 V 3700 rpm 2.1 kW 19.2Nm 19mm 320mm 132.6mm 217mm 320 x 132.6 x 217 mm - - - -
RS Stock No. 111-0822
Mfr. Part No.BCH2HF0733CA5C
£344.00
Each
Units
7.16 Nm 220 V 5000 rpm 750 W 2.39Nm 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms - 1.54kg.cm² BCH2
RS Stock No. 111-0817
Mfr. Part No.BCH2MBA533CA5C
£242.00
Each
Units
0.48 Nm 220 V 5000 rpm 50 W 0.16Nm 8mm 82mm - - - 1.77 A rms - 0.054kg.cm² BCH2
RS Stock No. 810-2848
Mfr. Part No.MUMA5AZP1S
BrandPanasonic
£284.52
Each
Units
0.48 Nm 100 V, 200 V 5000 rpm 50 W - 22mm 75.5mm 42mm 42mm 75.5 x 42 x 42 mm - - - -
RS Stock No. 111-0820
Mfr. Part No.BCH2LD0433CA5C
£293.00
Each
Units
3.81 Nm 220 V 5000 rpm 400 W 1.27Nm 14mm 159mm 60mm 73.5mm 159 x 60 x 73.5 mm 7.76 A rms - 0.27kg.cm² BCH2
RS Stock No. 111-0830
Mfr. Part No.BCH2MR3023CA6C
£891.00
Each
Units
42.97 Nm 220 V 3000 rpm 3 kW 14.32Nm 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 53.9 A rms Yes 53.56kg.cm² BCH2
RS Stock No. 111-0819
Mfr. Part No.BCH2LD0233CA5C
£204.13
Each
Units
1.92 Nm 220 V 5000 rpm 200 W 0.64Nm 14mm 134mm 60mm 73.5mm 134 x 60 x 73.5 mm 4.31 A rms - 0.16kg.cm² BCH2