Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Priced to Clear IP Rating
RS Stock No. 127-0241
Mfr. Part No.MBEG5A5BCV
BrandPanasonic
£183.24
Each
Units
1, 3 PWM, Speed Controller 200 → 240 V ac 350 mA, 700 mA 200 → 240 V ac 50 W 120mm 105mm 35mm 0°C +50°C - -
RS Stock No. 127-0243
Mfr. Part No.MBEG1E5BCV
BrandPanasonic
£183.24
Each
Units
1, 3 PWM, Speed Controller 200 → 240 V ac 1.5 A, 700 mA 200 → 240 V ac 130 W 120mm 105mm 35mm 0°C +50°C - -
RS Stock No. 127-0242
Mfr. Part No.MBEG9A5BCV
BrandPanasonic
£183.24
Each
Units
1, 3 PWM, Speed Controller 200 → 240 V ac 1.1 A, 500 mA 200 → 240 V ac 90 W 120mm 105mm 35mm 0°C +50°C - -