Motor Protection Circuit Breakers

Motor protection circuit breakers act as protection devices for electric motors, monitoring the electrical supply in motor circuits of 50-60Hz. They protect against phase unbalances and losses, which are detrimental to motors, offer protection against current overload, and prevent short circuits.What are motor protection circuit breakers used for?Motor protection circuit breakers are useful in industrial and building applications such as chillers, compressors, heat pumps and cooling towers, to prevent damages from short circuits or power surges. In the manufacturing industry, circuit breakers interrupt electrical faults below the breaking capacity, which protects machinery and equipment from blowouts.Types of motor protection circuit breakersMotor protection circuit breakers come in A type or B type classifications, dependent on utilisation and function.
  • The A type breaker is not explicitly intended for selectivity and does not allow intentional short time delay under short circuit conditions.This means that the system interrupts immediately when current or voltage levels match the breaking capacity.
  • Type B breakers allow for an intentional and adjustable short time delay under short circuit conditions, which enables the system to continue for a short while with currents exceeding breaking capacity levels.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Current Range Number of Poles Range Breaking Capacity Terminal Type Voltage Rating Reset Method Length Width Depth Dimensions For Use With Priced to Clear Series
RS Stock No. 123-6688
Mfr. Part No.9000-41034-0100400
£108.81
Each
Units
1 → 4 A 4 MICO Intelligent - Cage Clamp 24 V dc - 70mm 80mm 90mm 70 x 80 x 90 mm - - -
RS Stock No. 123-6689
Mfr. Part No.9000-41034-0100600
£114.73
Each
Units
1 A, 2 A, 4 A, 6 A 4 MICO Intelligent - Cage Clamp 24 V dc - 70mm 80mm 90mm 70 x 80 x 90 mm - - -
RS Stock No. 123-6690
Mfr. Part No.9000-41034-0401000
£127.22
Each
Units
4 A, 6 A, 8 A, 10 A 4 MICO Intelligent - Cage Clamp 24 V dc - 70mm 80mm 90mm 70 x 80 x 90 mm - - -
RS Stock No. 123-6694
Mfr. Part No.9000-41042-0401000
£75.31
Each
Units
4 A, 6 A, 8 A, 10 A 2 MICO Intelligent - Cage Clamp 24 V dc - 36mm 80mm 90mm 36 x 80 x 90 mm - - -
RS Stock No. 123-6692
Mfr. Part No.9000-41042-0100400
£66.35
Each
Units
1 4 A 2 MICO Intelligent - Cage Clamp 24 V dc - 36mm 80mm 90mm 36 x 80 x 90 mm - - -
RS Stock No. 123-6693
Mfr. Part No.9000-41042-0100600
£68.66
Each
Units
1 A, 2 A, 4 A, 6 A 2 - - Cage Clamp 24 V dc - 36mm 80mm 90mm 36 x 80 x 90 mm - - -
RS Stock No. 123-6691
Mfr. Part No.9000-41034-0401005
£130.98
Each
Units
4 A, 6 A, 8 A, 10 A 4 - - Cage Clamp 24 V dc - 70mm 80mm 90mm 70 x 80 x 90 mm - - -