Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.How do they work?Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.Features and Benefits:
  • Control small appliances such as desk portable fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)
Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)
Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 77 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 440-9372
Mfr. Part No.22A-D2P3N104
£507.00
Each
Units
0.75 kW 3 400 V ac 2.3 A 240Hz - -10 +50°C 80mm 152mm 136mm Yes - ModBus -
RS Stock No. 440-9388
Mfr. Part No.22A-D4P0N104
£589.00
Each
Units
1.5 kW 3 400 V ac 4 A 240Hz - -10 +50°C 80mm 152mm 136mm Yes - ModBus -
RS Stock No. 466-8650
Mfr. Part No.22B-D010N104
£927.00
Each
Units
4 kW 3 400 V ac 10.5 A 400Hz - -10 +50°C 100mm 180mm 136mm Yes - ModBus -
RS Stock No. 466-8644
Mfr. Part No.22B-D6P0N104
£759.00
Each
Units
2.2 kW 3 400 V ac 6 A 400Hz - -10 +50°C 100mm 180mm 136mm Yes - ModBus -
RS Stock No. 890-4317
Mfr. Part No.25B-D2P3N114
£535.00
Each
Units
0.75 kW 3 400 V 2.3 A 500Hz Networked Machine -20 +70°C 152mm 72mm 172mm Yes Vector Control DeviceNet Yes
RS Stock No. 466-8638
Mfr. Part No.22B-D4P0N104
£640.00
Each
Units
1.5 kW 3 400 V ac 4 A 400Hz - -10 +50°C 100mm 180mm 136mm Yes - ModBus -
RS Stock No. 447-490
Mfr. Part No.22F-A4P2N113
£193.00
Each
Units
0.75 kW 1 230 V ac 4.2 A 400Hz - -10 +50°C 72mm 174mm 136mm Yes - ModBus Yes
RS Stock No. 466-8666
Mfr. Part No.22B-D012N104
£1,160.00
Each
Units
5.5 kW 3 400 V ac 12 A 400Hz - -10 +50°C 130mm 260mm 180mm Yes - ModBus -
RS Stock No. 431-9392
Mfr. Part No.22A-A4P5N114
£364.00
Each
Units
0.75 kW 1 230 V ac 4.5 A 240Hz - -10 +50°C 80mm 152mm 136mm Yes - ModBus Yes
RS Stock No. 466-8622
Mfr. Part No.22B-D2P3N104
£553.00
Each
Units
0.75 kW 3 400 V ac 2.3 A 400Hz - -10 +50°C 100mm 180mm 136mm Yes - ModBus -
RS Stock No. 466-8672
Mfr. Part No.22B-D017N104
£1,400.00
Each
Units
7.5 kW 3 400 V ac 17 A 400Hz - -10 +50°C 130mm 260mm 180mm Yes - ModBus -
RS Stock No. 440-9394
Mfr. Part No.22A-D6P0N104
£716.00
Each
Units
2.2 kW 3 400 V ac 6 A 240Hz - -10 +50°C 100mm 180mm 136mm Yes - ModBus -
RS Stock No. 890-4323
Mfr. Part No.25B-D010N114
£891.00
Each
Units
4 kW 3 400 V 10.5 A 500Hz Networked Machine -20 +70°C 180mm 87mm 172mm Yes Vector Control DeviceNet Yes
RS Stock No. 890-4329
Mfr. Part No.25B-D6P0N114
£723.00
Each
Units
2.2 kW 3 400 V 6 A 500Hz Networked Machine -20 +70°C 152mm 72mm 172mm Yes Vector Control DeviceNet Yes
RS Stock No. 890-4326
Mfr. Part No.25B-D4P0N114
£610.00
Each
Units
1.5 kW 3 400 V 4 A 500Hz Networked Machine -20 +70°C 152mm 72mm 172mm Yes Vector Control DeviceNet Yes
RS Stock No. 890-4307
Mfr. Part No.25B-A4P8N114
£378.00
Each
Units
0.75 kW 1 230 V 4.8 A 500Hz Networked Machine -20 +70°C 152mm 72mm 172mm Yes Vector Control DeviceNet Yes
RS Stock No. 447-563
Mfr. Part No.22F-D4P2N113
£364.00
Each
Units
1.5 kW 3 400 V ac 4.2 A 400Hz - -10 +50°C 72mm 174mm 136mm Yes - ModBus Yes
RS Stock No. 890-4313
Mfr. Part No.25B-D1P4N114
£528.00
Each
Units
0.4 kW 3 400 V 1.4 A 500Hz Networked Machine -20 +70°C 152mm 72mm 172mm Yes Vector Control DeviceNet Yes
RS Stock No. 890-4335
Mfr. Part No.25B-D017N114
£1,250.00
Each
Units
7.5 kW 3 400 V 17 A 500Hz Networked Machine -20 +70°C 220mm 109mm 184mm Yes Vector Control DeviceNet Yes
RS Stock No. 440-9401
Mfr. Part No.22A-D8P7N104
£861.00
Each
Units
3.7 kW 3 400 V ac 8.7 A 240Hz - -10 +50°C 100mm 180mm 136mm Yes - ModBus -