Eaton Inverters

Filters

Viewing 1 - 20 of 93 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 820-3585
Mfr. Part No.174339 & DE1-34011FN-N20N
BrandEaton
£394.39
Each
Units
5.5 kW 3 400 V ac 11.3 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3541
Mfr. Part No.174327 & DE1-121D4FN-N20N
BrandEaton
£103.55
Each
Units
0.25 kW 1 230 V ac 1.4 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS Stock No. 122-4338
Mfr. Part No.730-32047-00P & DXG-KEY-LCD
BrandEaton
£54.85
Each
Units
- - - - - DG1 Variable Frequency Drivers - - - - - - - -
RS Stock No. 820-3597
Mfr. Part No.174621 & DXE-EXT-SET
BrandEaton
£57.68
Each
Units
0.75 kW 3 230 V 3.2/1.9 A - DE1 Series Inverter - 38mm 43mm 34mm - - - -
RS Stock No. 820-3581
Mfr. Part No.174338 & DE1-348D5FN-N20N
BrandEaton
£297.77
Each
Units
4 kW 3 400 V ac 8.5 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3572
Mfr. Part No.174334 & DE1-342D1FN-N20N
BrandEaton
£204.97
Each
Units
0.75 kW 3 400 V ac 2.1 A 300Hz - Maximum of +50°C 45mm 230mm 168mm - - ModBus RTU Yes
RS Stock No. 820-3579
Mfr. Part No.174336 & DE1-345D0FN-N20N
BrandEaton
£270.70
Each
Units
2.2 kW 3 400 V ac 5 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3550
Mfr. Part No.174328 & DE1-122D3FN-N20N
BrandEaton
£111.89
Each
Units
0.37 kW 1 230 V ac 2.3 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3594
Mfr. Part No.174340 & DE1-34016FN-N20N
BrandEaton
£521.71
Each
Units
7.5 kW 3 400 V ac 16 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3557
Mfr. Part No.174330 & DE1-124D3FN-N20N
BrandEaton
£129.43
Each
Units
0.75 kW 1 230 V ac 4.3 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3563
Mfr. Part No.174333 & DE1-341D3FN-N20N
BrandEaton
£185.48
Each
Units
0.37 kW 3 400 V ac 1.3 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3588
Mfr. Part No.174337 & DE1-346D6FN-N20N
BrandEaton
£285.69
Each
Units
3 kW 3 400 V ac 6.6 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3553
Mfr. Part No.174329 & DE1-122D7FN-N20N
BrandEaton
£126.34
Each
Units
0.55 kW 1 230 V ac 2.7 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3575
Mfr. Part No.174335 & DE1-343D6FN-N20N
BrandEaton
£236.00
Each
Units
1.5 kW 3 400 V ac 3.6 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3566
Mfr. Part No.174331 & DE1-127D0FN-N20N
BrandEaton
£192.87
Each
Units
1.5 kW 1 230 V ac 7 A 300Hz - Maximum of +50°C 45mm 45mm 231mm - - ModBus RTU Yes
RS Stock No. 820-3569
Mfr. Part No.174332 & DE1-129D6FN-N20N
BrandEaton
£221.29
Each
Units
2.2 kW 1 230 V ac 9.6 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 122-4329
Mfr. Part No.9702-1109-00P & DG1-347D6FB-C54C
BrandEaton
£752.68
Each
Units
3 kW 3 400 V 7.6 A 0 → 400Hz 3 kW Motor -10 → +60°C 326.9mm 153mm 200.4mm Yes Adjustable Frequency BACnet MS/TP Yes
RS Stock No. 847-3850
Mfr. Part No.169099 & DA1-32024FB-A20C
BrandEaton
£1,329.05
Each
Units
5.5 kW 3 230 V 24 A 0 → 500Hz - -10 → +50°C 273mm 131mm 204mm - - CANOpen Yes
RS Stock No. 122-4330
Mfr. Part No.9702-1111-00P | DG1-349D0FB-C54C
BrandEaton
£842.75
Each
Units
4 kW 3 400 V 9 A 0 → 400Hz 4 kW Motor -10 → +60°C 326.9mm 153mm 200.4mm Yes Adjustable Frequency BACnet MS/TP Yes
RS Stock No. 122-4318
Mfr. Part No.9702-1002-00P | DG1-342D2FB-C21C
BrandEaton
£595.32
Each
Units
0.75 kW 3 400 V 2.2 A 0 → 400Hz 0.75 kW Motor -10 → +60°C 326.9mm 153mm 200.4mm Yes Adjustable Frequency BACnet MS/TP Yes