Mitsubishi Inverter Drives

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 767-3040
Mfr. Part No.FR-D720S-042SC-EC
BrandMitsubishi
£161.00
Each
Units
0.75 kW 1 230 V ac 4.2 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 162.5mm Yes - ModBus No
RS Stock No. 767-3046
Mfr. Part No.FR-D720S-025SC-EC
BrandMitsubishi
£138.50
Each
Units
0.4 kW 1 230 V ac 2.5 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 142.5mm Yes - ModBus No
RS Stock No. 767-3021
Mfr. Part No.FR-D740-036SC-EC
BrandMitsubishi
£222.50
Each
Units
1.5 kW 3 400 V ac 3.6 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 135.5mm Yes - ModBus No
RS Stock No. 767-3028
Mfr. Part No.FR-D740-080SC-EC
BrandMitsubishi
£436.50
Each
Units
3.7 kW 3 400 V ac 8 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 165.5mm Yes - ModBus No
RS Stock No. 767-3024
Mfr. Part No.FR-D740-050SC-EC
BrandMitsubishi
£319.50
Each
Units
2.2 kW 3 400 V ac 5 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 155.5mm Yes - ModBus No
RS Stock No. 767-3012
Mfr. Part No.FR-D740-022SC-EC
BrandMitsubishi
£196.50
Each
Units
0.75 kW 3 400 V ac 2.2 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 129.5mm Yes - ModBus No
RS Stock No. 767-3059
Mfr. Part No.FR-D720S-070SC-EC
BrandMitsubishi
£196.50
Each
Units
1.5 kW 1 230 V ac 7 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 155mm Yes - ModBus No
RS Stock No. 767-3043
Mfr. Part No.FR-D720S-014SC-EC
BrandMitsubishi
£126.50
Each
Units
0.2 kW 1 230 V ac 1.4 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 80.5mm Yes - ModBus No
RS Stock No. 767-3037
Mfr. Part No.FR-D740-120SC-EC
BrandMitsubishi
£604.50
Each
Units
5.5 kW 3 400 V ac 12 A 0.2 → 400Hz - -10 → +40°C 220mm 150mm 155mm Yes - ModBus No
RS Stock No. 745-7838
Mfr. Part No.FR-E720S-030SC-EC
BrandMitsubishi
£158.00
Each
Units
0.4 kW 1 230 V ac 3 A 0.2 400Hz - -10 +50°C 68mm 128mm 148.5mm Yes - Profibus -
RS Stock No. 767-3052
Mfr. Part No.FR-D720S-100SC-EC
BrandMitsubishi
£276.50
Each
Units
2.2 kW 1 230 V ac 10 A 0.2 → 400Hz - -10 → +40°C 140mm 150mm 145mm Yes - ModBus No
RS Stock No. 767-3018
Mfr. Part No.FR-D740-012SC-EC
BrandMitsubishi
£178.50
Each
Units
0.4 kW 3 400 V ac 1.2 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 129.5mm Yes - ModBus No
RS Stock No. 745-7832
Mfr. Part No.FR-E720S-050SC-EC
BrandMitsubishi
£183.50
Each
Units
0.75 kW 1 230 V ac 5 A 0.2 400Hz - -10 +50°C 108mm 128mm 141.5mm Yes - Profibus -
RS Stock No. 767-3030
Mfr. Part No.FR-D740-160SC-EC
BrandMitsubishi
£829.00
Each
Units
7.5 kW 3 400 V ac 16 A 0.2 → 400Hz - -10 → +40°C 220mm 150mm 155mm Yes - ModBus No
RS Stock No. 745-7841
Mfr. Part No.FR-E720S-080SC-EC
BrandMitsubishi
£289.50
Each
Units
1.5 kW 1 230 V ac 8 A 0.2 400Hz - -10 +50°C 108mm 128mm 167mm Yes - Profibus -
RS Stock No. 745-7804
Mfr. Part No.FR-E740-060SC-EC
BrandMitsubishi
£447.00
Each
Units
2.2 kW 3 400 V ac 6 A 0.2 400Hz - -10 +50°C 140mm 150mm 141mm Yes - Profibus -
RS Stock No. 745-7816
Mfr. Part No.FR-E740-120SC-EC
BrandMitsubishi
£720.50
Each
Units
5.5 kW 3 400 V ac 12 A 0.2 400Hz - -10 +50°C 220mm 150mm 153mm Yes - Profibus -
RS Stock No. 745-7800
Mfr. Part No.FR-E740-040SC-EC
BrandMitsubishi
£323.00
Each
Units
1.5 kW 3 400 V ac 4 A 0.2 400Hz - -10 +50°C 140mm 150mm 141mm Yes - Profibus -
RS Stock No. 767-3034
Mfr. Part No.FR-D720S-008SC-EC
BrandMitsubishi
£116.00
Each
Units
0.1 kW 1 230 V ac 800 mA 0.2 → 400Hz - -10 → +40°C 68mm 128mm 80.5mm Yes - ModBus No
RS Stock No. 745-7829
Mfr. Part No.FR-E740-230SC-EC
BrandMitsubishi
£1,049.50
Each
Units
11 kW 3 400 V ac 23 A 0.2 400Hz - -10 +50°C 220mm 260mm 196mm Yes - Profibus -