3KW Inverters

Filters

Viewing 1 - 20 of 63 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 784-0748
Mfr. Part No.6SL3210-5BB23-0UV0
BrandSiemens
£229.00
Each
Units
3 kW 1 230 V ac - 0 → 550Hz - - 182mm 184mm 169mm Yes - Modbus -
RS Stock No. 704-3887
Mfr. Part No.6SL3224-0BE23-0UA0
BrandSiemens
£592.08
Each
Units
3 kW 3 400 V ac 7.7 A 0 → 550Hz - 0 → +40°C 153mm 270mm 230mm Yes - Profibus, Profinet -
RS Stock No. 621-1307
Mfr. Part No.ACS150-03E-07A3-4
BrandABB
£455.45
Each
Units
3 kW 3 400 V 7.3 A 500Hz - -10 → +40°C 70mm 239mm 142mm Yes - - Yes
RS Stock No. 466-0088
Mfr. Part No.6SE6440-2AD23-0BA1
BrandSiemens
£1,693.75
Each
Units
3 kW 3 400 V ac 10 A 0 → 550Hz - -10 → +50°C 149mm 202mm 172mm - - - Yes
RS Stock No. 784-0785
Mfr. Part No.6SL3210-5BE23-0CV0
BrandSiemens
£340.00
Each
Units
3 kW 3 400 V ac - 0 → 550Hz - - 182mm 184mm 169mm Yes - Modbus Yes
RS Stock No. 887-4736
Mfr. Part No.ACS355-03E-07A3-4
BrandABB
£555.70
Each
Units
3 kW 3 400 V 7.3 A 0 → 600Hz 3 kW AC Motor -10 → +40°C 70mm 239mm 187mm No Vector Control - Yes
RS Stock No. 465-9628
Mfr. Part No.6SE6420-2UD23-0BA1
BrandSiemens
£1,018.75
Each
Units
3 kW 3 400 V ac 10 A 0 → 550Hz - -10 → +50°C 149mm 202mm 172mm - - - -
RS Stock No. 705-4786
Mfr. Part No.ACS310-03E-08A0-4
BrandABB
£448.79
Each
Units
3 kW 3 400 V 8 A 0 → 500Hz - -10 → +50°C 70mm 239mm 161mm - - ModBus Yes
RS Stock No. 883-8834
Mfr. Part No.6SL3210-5BB23-0AV0
BrandSiemens
£248.00
Each
Units
3 kW 1 230 V ac 13.6 A 0 → 550 Hz - - - - - Yes - Modbus Yes
RS Stock No. 125-3259
Mfr. Part No.ATV320U30N4C
£672.00
Each
Units
3 kW 3 400 V ac 11.1 A @ 380 V ac 0.1 → 599Hz Three Phase Asynchronous & Synchronous Motors +50 → +60 (with Derating) °C, -10 → +50 (without Derating) °C 158mm 140mm 184mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 505-2062
Mfr. Part No.6SL3211-0AB23-0UA1
BrandSiemens
£323.48
Each
Units
3 kW 1 230 V ac 35.6 A 0 → 550Hz - -10 → +40°C 184mm 181mm 152mm - - - -
RS Stock No. 883-8780
Mfr. Part No.6SL3210-1KE17-5AF1
BrandSiemens
£649.00
Each
Units
3 kW 3 400 V ac 7.3 A 0 → 550 Hz - 0 → +40 °C - - - Yes - Profinet Yes
RS Stock No. 385-112
Mfr. Part No.VZA42P2BAA
BrandOmron
£619.00
Each
Units
3 kW 3 400 V 6.9 A 0.1 → 400Hz - - 108mm 128mm 154mm Yes - Profibus -
RS Stock No. 784-0789
Mfr. Part No.6SL3210-5BE23-0UV0
BrandSiemens
£315.00
Each
Units
3 kW 3 400 V ac - 0 → 550Hz - - 160mm 140mm 165mm Yes - Modbus -
RS Stock No. 832-5341
Mfr. Part No.10G-43-0080-BF
BrandParker
£317.08
Each
Units
3 kW 3 400 V 11.6 A 0.5 → 650Hz - -10 → +40°C 152mm 138mm 235mm Yes - RS485 Modbus Yes
RS Stock No. 705-1768
Mfr. Part No.3G3MX2A4030ECHN
BrandOmron
£527.00
Each
Units
3 kW 3 400 V 8.8 A 400Hz - -10 → +50°C 108mm 128mm 171mm Yes - Profibus -
RS Stock No. 125-0757
Mfr. Part No.134U2983
BrandDanfoss
£682.16
Each
Units
3 kW 3 400 V 3.9 (380 → 440 V) A, 4.3 (441 → 480 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 90mm 272.5mm Yes Adjustable Frequency - Yes
RS Stock No. 820-3588
Mfr. Part No.174337 & DE1-346D6FN-N20N
BrandEaton
£285.69
Each
Units
3 kW 3 400 V ac 6.6 A 300Hz - Maximum of +50°C 90mm 90mm 231mm - - ModBus RTU Yes
RS Stock No. 891-8836
Mfr. Part No.132F0024
BrandDanfoss
£446.19
Each
Units
3 kW 3 400 V 7.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS Stock No. 615-2602
Mfr. Part No.ATV31CU30N4ZH28
£1,198.00
Each
Units
3 kW 3 400 V 7.1 A - - - 280mm 310mm 420mm Yes - ModBus Yes