Crouzet DC Motors

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Priced to Clear Series
RS Stock No. 715-112
Mfr. Part No.82800043
BrandCrouzet
£121.85
Each
Units
24 V dc Brushed 16 W 3100 rpm - 75 mNm - - - - - Iron Core - -
RS Stock No. 499-1124
Mfr. Part No.80180002
BrandCrouzet
£257.98
Each
Units
24 V dc Brushless 80 W 3250 rpm 8mm 240 mNm 111.7mm 57mm 57mm 111.7 x 57 x 57 mm 4.8 A - - -
RS Stock No. 409-5349
Mfr. Part No.82850001
BrandCrouzet
£119.76
Each
Units
12 V dc Brushed 32.5 W 3100 rpm 6mm 100 mNm 112.6mm - - 42.21 (Dia.) x 112.6 mm 4.25 A Iron Core - -
RS Stock No. 236-1694
Mfr. Part No.82800502
BrandCrouzet
£74.56
Each
Units
24 V dc Brushed 22 W 3070 rpm 6mm 70 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 1.71 A Iron Core - -
RS Stock No. 715-106
Mfr. Part No.82800042
BrandCrouzet
£121.85
Each
Units
12 V dc Brushed 16 W 3370 rpm - 75 Ncm - - - - - Iron Core - -
RS Stock No. 351-5189
Mfr. Part No.80030003
BrandCrouzet
£177.17
Each
Units
24 V dc Brushless 35 W 3410 rpm 6mm 85 mNm 73.2mm 57mm 57mm 73.2 x 57 x 57 mm 2.5 A - - -
RS Stock No. 122-0030
Mfr. Part No.80280007
BrandCrouzet
£393.19
Each
Units
10 to 36 V Brushless 199 W @ 24 V, 251 W @ 32 V, 84 W @ 12 V 1900 rpm @ 24 V, 2400 rpm @ 32 V, 800 rpm @ 12 V 8mm 1000 mNm 57.2mm 137mm 57.2mm 57.2 x 137 x 57.2 mm 12.5 A @ 32 V, 15 A @ 12 V, 15 A @ 24 V - - 80280 TNi21
RS Stock No. 789-3026
Mfr. Part No.89890011
BrandCrouzet
£162.44
Each
Units
24 V dc Brushed 209 W 3430 rpm 8mm 290 mNm 155mm - - 63 (Dia.) x 155 mm 35.3 A Permanent Magnet - -
RS Stock No. 409-5311
Mfr. Part No.82800037
BrandCrouzet
£74.56
Each
Units
24 V dc Brushed 15.6 W 2000 rpm 6mm 75 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 1.1 A Iron Core - -
RS Stock No. 409-5305
Mfr. Part No.82800036
BrandCrouzet
£74.56
Each
Units
12 V dc Brushed 15.7 W 2000 rpm 6mm 75 mNm 84.8mm - - 50.2 (Dia.) x 84.8 mm 2.5 A Iron Core - -
RS Stock No. 122-0062
Mfr. Part No.80280001
BrandCrouzet
£581.48
Each
Units
9 to 56 V Brushless 235 W @ 24 V, 419 W @ 48 V, 77 W @ 12 V 2250 rpm @ 24 V, 4000 rpm @ 48 V, 740 rpm @ 12 V 8mm 1000 mNm 57.2mm 167.9mm 57.2mm 57.2 x 136.9 x 57.2 mm 11.5 A @ 48 V, 14 A @ 12 V, 14 A @ 24 V - - 80280 SMi21
RS Stock No. 789-3023
Mfr. Part No.89830012
BrandCrouzet
£146.12
Each
Units
24 V dc Brushed 102 W 3000 rpm 8mm 180 mNm 130.5mm - - 63 (Dia.) x 130.5 mm 17.2 A Permanent Magnet - -
RS Stock No. 789-3010
Mfr. Part No.89800008
BrandCrouzet
£113.47
Each
Units
24 V dc Brushed 36 W 3100 rpm 6mm 75 mNm 113.5mm - - 42 (Dia.) x 113.5 mm 6.1 A Permanent Magnet - -
RS Stock No. 789-3017
Mfr. Part No.89810008
BrandCrouzet
£105.31
Each
Units
24 V dc Brushed 20 W 2920 rpm 6mm 50 mNm 98.4mm - - 42 (Dia.) x 98.4 mm 3.3 A Permanent Magnet - -
RS Stock No. 409-5298
Mfr. Part No.82860004
BrandCrouzet
£41.53
Each
Units
4.5 → 30 V dc - 3 W 3700 rpm 2mm 30 mNm 44.6mm - - 32.2 (Dia.) x 44.6 mm 260 mA Iron Core - -
RS Stock No. 715-128
Mfr. Part No.82800044
BrandCrouzet
£121.85
Each
Units
48 V dc Brushed 16 W 3040 rpm 6mm 75 Ncm 84.8mm 50mm 50mm 84.8 x 50 x 50 mm - Iron Core - -
RS Stock No. 789-3014
Mfr. Part No.89850008
BrandCrouzet
£131.51
Each
Units
24 V dc Brushed 51 W 3000 rpm 6mm 110 mNm 139.6mm - - 42 (Dia.) x 139.6 mm 8.4 A Permanent Magnet - -
RS Stock No. 324-2954
Mfr. Part No.82890001
BrandCrouzet
£146.37
Each
Units
24 V dc Brushed 90 W 3200 rpm 8mm 270 mNm 127.5mm - - 63.2 (Dia.) x 127.5 mm 5 A Iron Core - -
RS Stock No. 236-1717
Mfr. Part No.82830502
BrandCrouzet
£133.07
Each
Units
24 V - 50 W 2770 rpm 8mm 170 mNm 103mm - - 63.2 (Dia.) x 103 mm 3 A Iron Core - -
RS Stock No. 409-5282
Mfr. Part No.82860003
BrandCrouzet
£41.53
Each
Units
4.5 → 30 V dc - 3 W 3700 rpm 2mm 7.7 mNm 44.6mm - - 32.2 (Dia.) x 44.6 mm 430 mA Iron Core - -