24V Dc Motors

Our wide selection of 24V DC motors is supplied by renowned brands including Mellor Electric, Crouzet, Portescap, Faulhaber, DOGA and Maxon. We also offer an extensive range of quality models stocked under our own in-house RS PRO line, offering optimum value for money.

What are some typical applications of a 24V DC Motor?

This type of motor assembly remains among the most widely used varieties across a great many industries, sectors and workplaces. Common examples include:

  • Automotive: Many vehicle designs - both electric and otherwise - incorporate 24-volt DC motors at various points; they're found powering a range of moving or adjustable components, such as wipers, seats and mirrors
  • Home electronics: Printers, hairdryers, computer fans, handheld tools and many more daily-use small appliances often rely on these motor types
  • Construction sites, workshops and commercial premises: 24V DC motors are very common in all sorts of lifts and hoists, automatic doors, entry gates and security barrier operations

What types of 24V DC motors are available?

Brushed 24V DC motors are the most common or ‘traditional' type, typically used in cost-sensitive applications where the control system is relatively simple.
Brushless motors tend to offer longer life, require little maintenance and deliver improved efficiency over time, although the initial cost is often higher. See our guide to different DC motor types for more information.


...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Core Construction Priced to Clear Series
RS Stock No. 536-6030
BrandRS PRO
£62.78
Each
Units
24 V dc Brushless - 4000 rpm 5mm 0.75 Nm 100mm 42mm 42mm 100 x 42 x 42 mm 20 A - - -
RS Stock No. 536-6024
BrandRS PRO
£39.24
Each
Units
24 V dc Brushless - 4000 rpm 5mm 0.19 Nm 41mm 42mm 42mm 41 x 42 x 42 mm 5.4 A - - -
RS Stock No. 892-8751
BrandRS PRO
£115.76
Each
Units
24 V dc Brushless - 3500 rpm 6.2mm 0.05 Nm 80.7mm 22mm - 22 (Dia.) x 80.7 mm 1.5 A - - -
RS Stock No. 235-7904
BrandRS PRO
£194.60
Each
Units
24 V dc Brushed 183 W 4100 rpm 8mm 370 mNm 145mm - - 54 (Dia.) x 145 mm 6.6 A Iron Core - -
RS Stock No. 892-8757
BrandRS PRO
£41.76
Each
Units
24 V dc Brushless - 4600 rpm 6.2mm 0.021 Nm 55.7mm 22mm - 22 (Dia.) x 55.7 mm 1.1 A - - -
RS Stock No. 892-8760
BrandRS PRO
£96.93
Each
Units
24 V dc Brushless - 4500 rpm 4mm 0.066 Nm 54mm 33mm - 33 (Dia.) x 54 mm 1.45 A - - -
RS Stock No. 892-8763
BrandRS PRO
£94.38
Each
Units
24 V dc Brushless - 5000 rpm 4mm 0.15 Nm 38.6mm 42.8mm - 42.8 (Dia.) x 38.6 mm 4.8 A Permanent Magnet - -
RS Stock No. 892-8776
BrandRS PRO
£97.11
Each
Units
24 V dc Brushless - 4840 rpm 4mm 0.36 Nm 47.6mm 42.8mm - 42.8 (Dia.) x 47.6 mm 10 A Permanent Magnet Yes -
RS Stock No. 225-9591
BrandRS PRO
£243.00
Each
Units
24 V dc Brushed 221 W 3000 rpm 11.99mm 82 Ncm 95.5mm - - 215.1 (Dia.) x 95.5 mm 13.4 A - - -
RS Stock No. 235-7831
BrandRS PRO
£137.16
Each
Units
24 V dc Brushed 20 W 5300 rpm - 8.1 Ncm 450mm 40mm - 40 (Dia.) x 450 mm - Iron Core - -
RS Stock No. 892-8767
BrandRS PRO
£95.82
Each
Units
24 V dc Brushless - 5260 rpm 4mm 0.25 Nm 42.2mm 42.8mm - 42.8 (Dia.) x 42.2 mm 7 A Permanent Magnet - -
RS Stock No. 248-3716
Mfr. Part No.RS380
£9.30
Each
Units
24 V dc Brushed - 6500 rpm 2.3mm 3.5 Ncm 37.8mm - - 27.7 (Dia.) x 37.8 mm - Iron Core - -
RS Stock No. 248-3671
Mfr. Part No.RS555
£11.62
Each
Units
24 V dc Brushed - 3500 rpm - 10 Ncm - - - - - Iron Core - -
RS Stock No. 468-4804
Mfr. Part No.148867
BrandMaxon
£352.82
Each
Units
24 V dc Brushed 150 W 7580 rpm 6mm 170 mNm 71mm - - 40 (Dia.) x 71 mm 5.77 A Ironless - -
RS Stock No. 495-063
Mfr. Part No.251601
BrandMaxon
£115.56
Each
Units
24 V dc Brushless 50 W 6700 rpm 4mm 84.3 mNm 21.3mm - - 42.8 (Dia.) x 21.3 mm 2.36 A - - -
RS Stock No. 248-3687
Mfr. Part No.RS360
£8.82
Each
Units
24 V dc Brushed - 5600 rpm - 2.3 Ncm - - - - - Iron Core - -
RS Stock No. 849-6263
Mfr. Part No.321.1000.3B.00
BrandDOGA
£379.18
Each
Units
24 V dc - 500 W 2700 rpm - 1.9 Nm - - - - 27 A - - -
RS Stock No. 192-5988
Mfr. Part No.28L28-416E.49
BrandPortescap
£138.74
Each
Units
24 V dc - 11 W 5600 rpm 3mm 21 mNm 43.5mm - - 28 (Dia.) x 43.5 mm 530 mA Ironless - -
RS Stock No. 877-6269
Mfr. Part No.DC1024
£19.86
Each
Units
24 V dc Brushed 13.6 W 2840 rpm 5mm 0.046 Nm - 44.5mm 85.75mm 44.5 (Dia.) x 85.75 mm 220 mA - - DC
RS Stock No. 921-3678
Mfr. Part No.116514-13
£136.47
Each
Units
24 V Brushed 536 W 12630 → 16167 rpm - - 198.63mm 146.84 (Dia.)mm - 146.84 (Dia.) x 198.63 mm 16.1 → 20.9 A - - 116